LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
muRata DBE0340V2N1C product image
Immagini a scopo illustrativo

muRata DBE0340V2N1C

Produttore
Cod. Prod.
DBE0340V2N1C
Cod. LCSC
C5667114
Imballo
-
Numero Cliente
Attr. chiave
3.3V 36V~75V DC DC Converters RoHS
Scheda TecnicamuRata DBE0340V2N1C
Conformità RoHS5 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 67.2696$ 67.27
210+$ 26.8421$ 5636.84
504+$ 25.9453$ 13076.43
1,008+$ 25.5009$ 25704.91
Package Standard42/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoremuRata
Imballo-
Number of Outputs1
Iout40A
Output Voltage3.3V
Isolation Voltage(Vrms)2.25kV
FeaturesDigital control architecture;Programmable soft start;Overvoltage protection;Under Voltage Protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery
Output Power132W
Voltage - Supply36V~75V
Conversion Efficiency92.5%

Descrizione

Traduzione AI

The DBE series provides a fully regulated, digitally controlled DC output in an eighth-brick format that will support the evolving, Advanced Bus Converter (ABC) industry standard footprint for isolated board mounted power modules. The DBE series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules. The DBE series products are eighth-brick DC-DC converter with a digital interface supporting the PMBus standard for communicating with power devices. The DBE series also supports the TNV standard for input Voltage with a 36–75Vin specified Vin range and was designed to provide payload power in distributed power architectures. The DBE offers a “droop” load sharing option for paralleling modules in the most demanding, power hungry applications or to provide redundancy in high reliability applications. The converter also offers high input to output isolation of 2250 VDC as required for Power over Ethernet (PoE) applications. The DBE series is suitable for applications covering MicroTCA, servers and storage applications, networking equipment, Power over Ethernet (PoE), fan trays, wireless networks, wireless pre-amplifiers, industrial and test equipment along with other applications requiring a regulated 12V and 5V.

Applicazioni

Traduzione AI
  • MicroTCA
  • servers and storage applications
  • networking equipment
  • Power over Ethernet (PoE)
  • fan trays
  • wireless networks
  • wireless pre-amplifiers
  • industrial and test equipment
  • other applications requiring a regulated 12V and 5V