LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Luminus Devices CXM-11-35-90-36-AA34-F4-3 product image
Immagini a scopo illustrativo

Luminus Devices CXM-11-35-90-36-AA34-F4-3

Produttore
Cod. Prod.
CXM-11-35-90-36-AA34-F4-3
Cod. LCSC
C5651054
Imballo
-
Numero Cliente
Attr. chiave
3500K 90 120° 33.8V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaLuminus Devices CXM-11-35-90-36-AA34-F4-3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.6569$ 8.66
225+$ 3.4549$ 777.35
450+$ 3.3398$ 1502.91
900+$ 3.2822$ 2953.98
Package Standard225/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreLuminus Devices
Imballo-
Lumens-
Color Temperature3500K
CRI Color Rendering Index90
Viewing Angle120°
Voltage - Forward(Vf)33.8V
Illumination ColorWarm White

Descrizione

Traduzione AI

Luminus Chip-on-Board (COB) LED series offers a complete illumination-grade solution for high-performance lighting applications. The Sensus LED series is specifically designed for retail store lighting, where enhanced red color rendering is the preferred lighting standard. The selection covers a wide lumen range from less than 500lm to over 10,000lm, with a focus on primary market color temperatures and color rendering indices of 3000K and 80/90 CRI. These breakthroughs enable lighting engineers and designers to develop aesthetically pleasing lighting spaces without sacrificing efficiency, brightness, or overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. Only devices that pass these tests are qualified for use in various lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs provide fully qualified LM-80 test data and TM-21 lifetime results, demonstrating lumen maintenance at 35,000 hours or longer. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.

Caratteristiche

Traduzione AI
  • Matches human perception of "pure white light"
  • Designed to replicate the look and feel of ceramic metal halide lamps
  • Wide product range from 1000lm to over 10,000lm
  • Available in 3000K and 3500K, 80 and 90 CRI standards
  • High color saturation rendering versions at 3000K and 3500K
  • 3 SDCM color binning accuracy
  • Excellent light emission uniformity and color consistency over angle
  • Superior long-term color stability
  • Package thermal conductivity above industry average
  • Environmentally friendly: RoHS and REACH compliant
  • UL certified, file number E465703

Applicazioni

Traduzione AI

Retail store lighting, spotlights/track lighting, CMH replacement LED lamps, halogen replacement LED lamps, hotel lighting