XP Power GP50
| Produttore | |
| Cod. Prod. | GP50 |
| Cod. LCSC | C5646630 |
| Imballo | DIP,38.1x38.1mm |
| Numero Cliente | |
| Attr. chiave | 5kV 700mV~12V DIP,38.1x38.1mm DC DC Converters RoHS |
| Scheda Tecnica | XP Power GP50 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | XP Power | |
| Imballo | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 200uA | |
| Output Voltage | 5kV | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1W | |
| Voltage - Supply | 700mV~12V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | XP Power | |
| Imballo | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 200uA |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 5kV | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1W | |
| Voltage - Supply | 700mV~12V |
Descrizione
The GP Series is a line of miniature high voltage converters that provide outputs up to 6kV, positive or negative in a compact PCB mount package. This line features low power consumption, making it ideal for portable, battery powered applications. The isolated output is proportional to the input, and is linear from approximately 0.7 volts in. The isolated output allows for user selectable output polarity. Excellent filtering techniques and a low noise quasi - sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The GP Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
Caratteristiche
- Output voltages from 200V to 6kV
- Output voltage proportional to input
- Low turn - on voltage 0.7VDC
- Input to output isolation
- Dual output models
- No minimum load
Applicazioni
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Ignition/Spark
- Sustaining Ion Pumps
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 222.3859 | $ 222.39 |
| 200+ | $ 208.8647 | $ 41772.94 |
| 500+ | $ 201.8856 | $ 100942.80 |
| 1,000+ | $ 198.4363 | $ 198436.30 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | XP Power | |
| Imballo | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 200uA | |
| Output Voltage | 5kV | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1W | |
| Voltage - Supply | 700mV~12V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | XP Power | |
| Imballo | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 200uA |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 5kV | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Features | EMI suppression | |
| Output Power | 1W | |
| Voltage - Supply | 700mV~12V |
Descrizione
The GP Series is a line of miniature high voltage converters that provide outputs up to 6kV, positive or negative in a compact PCB mount package. This line features low power consumption, making it ideal for portable, battery powered applications. The isolated output is proportional to the input, and is linear from approximately 0.7 volts in. The isolated output allows for user selectable output polarity. Excellent filtering techniques and a low noise quasi - sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The GP Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
Caratteristiche
- Output voltages from 200V to 6kV
- Output voltage proportional to input
- Low turn - on voltage 0.7VDC
- Input to output isolation
- Dual output models
- No minimum load
Applicazioni
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Ignition/Spark
- Sustaining Ion Pumps
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

