PANASONIC DPH-103-M5-R
| Produttore | |
| Cod. Prod. | DPH-103-M5-R |
| Cod. LCSC | C5624387 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 0Kpa~1.01bar Pressure Sensors, Transducers - Industrial RoHS |
| Scheda Tecnica | PANASONIC DPH-103-M5-R |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Pressure range | 0Kpa~1.01bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | Yes | |
| Voltage - Supply | 12V~24V | |
| Response time | 500us | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Pressure range | 0Kpa~1.01bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | Yes | |
| Voltage - Supply | 12V~24V | |
| Response time | 500us | |
| Temperature Coefficient of Offset(TCO) | - |
Descrizione
This series of pressure sensors is designed for gas detection. Certified under UL 991 environmental testing, compliant with UL 61010C-1, and tested based on SEMI S2-0200. Features auto-reference functionality, analog output, single-axis type, and direct installation via hex wrench. The breakthrough structural design avoids obstacles for easy top-down installation, reducing installation space; the flexible sensor head design enables embedding in confined spaces; the required sensor head can be easily removed from above during maintenance; space-saving installation eliminates dead zones caused by nuts; easy adjustment allows the sensor head to rotate after installation; cable direction can be changed after installation while keeping the pressure port fixed, without twisting the cable; each sensor head provides independent analog voltage output, with 3 pressure ranges and stainless steel pressure ports available in 3 configurations: M3 male thread, M5 male thread, and R1/8 male thread + M5 female thread.
Caratteristiche
- Passes UL 991 environmental test
- Compliant with UL 61010C-1 standard
- Single-axis type
- Direct installation with hex wrench
- Obstacle-avoiding design for reduced installation space
- Sensor head embeddable in narrow spaces
- Easy top-access sensor head removal during maintenance
- Space-saving installation
- Sensor head rotatable after installation
- Cable direction adjustable after installation without cable twisting
- Independent analog voltage output per sensor head
- 3 pressure ranges available
- Stainless steel pressure port in 3 configurations
Applicazioni
- Vacuum breakdown confirmation
- Reference pressure confirmation
- Air leak test
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 60.217 | $ 60.22 |
| 200+ | $ 24.028 | $ 4805.60 |
| 500+ | $ 23.2253 | $ 11612.65 |
| 1,000+ | $ 22.8287 | $ 22828.70 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Pressure range | 0Kpa~1.01bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement | |
| Module | Yes | |
| Voltage - Supply | 12V~24V | |
| Response time | 500us | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Pressure range | 0Kpa~1.01bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Negative pressure/vacuum measurement | |
| Module | Yes | |
| Voltage - Supply | 12V~24V | |
| Response time | 500us | |
| Temperature Coefficient of Offset(TCO) | - |
Descrizione
This series of pressure sensors is designed for gas detection. Certified under UL 991 environmental testing, compliant with UL 61010C-1, and tested based on SEMI S2-0200. Features auto-reference functionality, analog output, single-axis type, and direct installation via hex wrench. The breakthrough structural design avoids obstacles for easy top-down installation, reducing installation space; the flexible sensor head design enables embedding in confined spaces; the required sensor head can be easily removed from above during maintenance; space-saving installation eliminates dead zones caused by nuts; easy adjustment allows the sensor head to rotate after installation; cable direction can be changed after installation while keeping the pressure port fixed, without twisting the cable; each sensor head provides independent analog voltage output, with 3 pressure ranges and stainless steel pressure ports available in 3 configurations: M3 male thread, M5 male thread, and R1/8 male thread + M5 female thread.
Caratteristiche
- Passes UL 991 environmental test
- Compliant with UL 61010C-1 standard
- Single-axis type
- Direct installation with hex wrench
- Obstacle-avoiding design for reduced installation space
- Sensor head embeddable in narrow spaces
- Easy top-access sensor head removal during maintenance
- Space-saving installation
- Sensor head rotatable after installation
- Cable direction adjustable after installation without cable twisting
- Independent analog voltage output per sensor head
- 3 pressure ranges available
- Stainless steel pressure port in 3 configurations
Applicazioni
- Vacuum breakdown confirmation
- Reference pressure confirmation
- Air leak test
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

