LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
DELTA DN03S1203A product image
Abbildung ähnlich

DELTA DN03S1203A

Hersteller
DELTAAsian Brands
Herst.-Teilenr.
DN03S1203A
LCSC-Nr.
C5624245
Verp.
DIP,31.8x20.3mm
Kundennummer
Hauptmerkm.
3.3V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS
DatenblattDELTA DN03S1203A
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 31.8055$ 31.81
200+$ 12.6902$ 2538.04
500+$ 12.2664$ 6133.20
1,000+$ 12.0569$ 12056.90
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerDELTA
Verp.DIP,31.8x20.3mm
Number of Outputs1
Iout600mA
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesOverload protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection
Conversion Efficiency79%
Output Power2W
Voltage - Supply9V~18V

Beschreibung

KI-Übersetzung

The DN03S/D series is a range of high performance dc-dc converter modules, designed as a cost optimized replacement for the highly popular DE03S/D series. The converter features wide 2:1 input ranges and tight output voltage regulation. Excellent efficiency allows an operating temperature up to +70°C at full load. The product comes in a DIP-24 plastic package with industry standard footprint.

Merkmale

KI-Übersetzung
  • DIP-24 Plastic Package
  • Wide 2:1 Input Range
  • Operating Temp. Range -40 to +85°C
  • Overload Protection
  • No Minimum Load Requirement
  • Isolation voltage (optional) 1500VDC for DN03S/DXXXXA, 3000VDC for DN03S/DXXXXH
  • Input Filter meets EN55022, class A and FCC, level A
  • Fully compatible with DE03S/D Series

Anwendungen

KI-Übersetzung
  • industrial electronics
  • instrumentation
  • communication equipment