Luminus Devices CXM-6-65-80-36-AA30-F4-5
| Hersteller | |
| Herst.-Teilenr. | CXM-6-65-80-36-AA30-F4-5 |
| LCSC-Nr. | C5613176 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 768lm 6500K 80 120° 34.6V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Luminus Devices CXM-6-65-80-36-AA30-F4-5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 768lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Cold White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 768lm | |
| Color Temperature | 6500K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Cold White |
Beschreibung
Luminus chip-on-board (COB) LED series delivers complete lighting-grade solutions for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures, and CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. Luminus COB LEDs undergo rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — qualifying them for a wide range of lighting applications, including demanding commercial applications. Qualified LM80 test data and TM21 lumen maintenance results are also provided, guaranteeing lumen maintenance of 35,000 hours or longer. In addition, Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all LED products are REACH and RoHS compliant, free of hazardous substances.
Merkmale
- High light output and efficiency, typical values: >700 lm, 135 LPW at 3000K, 80 CRI, Tj = 85ºC; >795 lm, 152 LPW at 5000K, 70 CRI, Tj = 85ºC
- CCT range: 2400K, 2700K, 3000K, 3200K, 3500K, 4000K, 5000K, 5600K, 6500K, 8000K
- Minimum CRI of 80 or 90, up to 95 minimum for warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and color consistency across viewing angles
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
Anwendungen
Spotlight/Track Light, Downlight, Retrofit Lamp, Shop Lighting, Hotel Lighting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.6609 | $ 2.66 |
| 300+ | $ 1.0623 | $ 318.69 |
| 600+ | $ 1.0259 | $ 615.54 |
| 900+ | $ 1.0092 | $ 908.28 |
Standardgehäuse300/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 768lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Cold White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 768lm | |
| Color Temperature | 6500K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Cold White |
Beschreibung
Luminus chip-on-board (COB) LED series delivers complete lighting-grade solutions for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures, and CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. Luminus COB LEDs undergo rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — qualifying them for a wide range of lighting applications, including demanding commercial applications. Qualified LM80 test data and TM21 lumen maintenance results are also provided, guaranteeing lumen maintenance of 35,000 hours or longer. In addition, Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all LED products are REACH and RoHS compliant, free of hazardous substances.
Merkmale
- High light output and efficiency, typical values: >700 lm, 135 LPW at 3000K, 80 CRI, Tj = 85ºC; >795 lm, 152 LPW at 5000K, 70 CRI, Tj = 85ºC
- CCT range: 2400K, 2700K, 3000K, 3200K, 3500K, 4000K, 5000K, 5600K, 6500K, 8000K
- Minimum CRI of 80 or 90, up to 95 minimum for warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and color consistency across viewing angles
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
Anwendungen
Spotlight/Track Light, Downlight, Retrofit Lamp, Shop Lighting, Hotel Lighting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

