LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CXB1310-0000-000N0UJ430G product image
실제 제품과 다를 수 있음

CREE LED CXB1310-0000-000N0UJ430G

제조업체
제조사 품번
CXB1310-0000-000N0UJ430G
LCSC 번호
C5612649
포장
-
고객 번호
주요 제원
3000K 90 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
데이터시트CREE LED CXB1310-0000-000N0UJ430G
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 12.5657$ 12.57
200+$ 5.0134$ 1002.68
500+$ 4.8461$ 2423.05
1,000+$ 4.764$ 4764.00
표준 패키지100/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens-
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The CXB1310 High Density (HD) LED Array is a next-generation high luminous density LED array. Leveraging elements of Cree LED's SC5 technology platform, the CXB1310 HD LED Array delivers the industry's highest lumen output within the same light emitting surface (LES) size, enabling new and differentiated LED lighting form factors for applications such as track lights, luminaires, and downlights. The industry-leading performance of the CXB1310 HD LED Array empowers lighting manufacturers to develop compact, advanced products that achieve high performance and energy efficiency. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1310 HD LED Array into luminaire designs.

주요 특징

AI 번역
  • 5-step EasyWhite binning at 4000K, 5000K, 5700K, and 6500K
  • 3-step EasyWhite binning at 2200K
  • 3-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K; 2-step EasyWhite binning at 2700K, 3000K, 3500K, and 4000K
  • Minimum CRI options: 70, 80, 90, and 95
  • Advanced color 2-step and 3-step binning
  • Forward voltage options: 18V tier and 36V tier
  • 85°C binning and characterization
  • Maximum drive current: 1400mA at 18V, 700mA at 36V
  • 77.5° viewing angle with chromaticity uniformity
  • Top solder connections
  • Thermocouple junction point
  • Flux binning per NEMA SSL-3 2011
  • RoHS and REACH compliant
  • UL recognized component (E349212)