CREE LED CXA2540-0000-000N0YT227F
| Produttore | |
| Cod. Prod. | CXA2540-0000-000N0YT227F |
| Cod. LCSC | C5612387 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 3320lm 2700K 93 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CXA2540-0000-000N0YT227F |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 3320lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 3320lm | |
| Color Temperature | 2700K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXA2540 LED array extends Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA2540's uniform light-emitting surface is suited for both directional and non-directional lighting applications, as well as luminaire and lamp bulb designs. The CXA2540 is available in 2-step, 3-step, and 4-step color consistency options, featuring a 19mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2540 LED into luminaire designs.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, plus 4-step EasyWhite binning at 5700K and 6500K CCT
- ANSI white binning at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options: 70, 80, 90, and 93
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2100mA
- 75° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- Mechanical and optical dimensions consistent with CXA2520 and CXA2530
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 22.3492 | $ 22.35 |
| 200+ | $ 8.9189 | $ 1783.78 |
| 500+ | $ 8.6207 | $ 4310.35 |
| 1,000+ | $ 8.4723 | $ 8472.30 |
Package Standard100/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 3320lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 3320lm | |
| Color Temperature | 2700K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
Descrizione
The XLamp CXA2540 LED array extends Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA2540's uniform light-emitting surface is suited for both directional and non-directional lighting applications, as well as luminaire and lamp bulb designs. The CXA2540 is available in 2-step, 3-step, and 4-step color consistency options, featuring a 19mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2540 LED into luminaire designs.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, plus 4-step EasyWhite binning at 5700K and 6500K CCT
- ANSI white binning at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options: 70, 80, 90, and 93
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2100mA
- 75° viewing angle with uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- Mechanical and optical dimensions consistent with CXA2520 and CXA2530
- RoHS and REACH compliant
- UL recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

