LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXA2520-0000-000N0HQ257F product image
Abbildung ähnlich

CREE LED CXA2520-0000-000N0HQ257F

Hersteller
Herst.-Teilenr.
CXA2520-0000-000N0HQ257F
LCSC-Nr.
C5612209
Verp.
-
Kundennummer
Hauptmerkm.
2180lm 5700K 80 115° 36V Cold White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXA2520-0000-000N0HQ257F
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.4408$ 8.44
200+$ 3.3675$ 673.50
500+$ 3.2555$ 1627.75
1,000+$ 3.2002$ 3200.20
Standardgehäuse100/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens2180lm
Color Temperature5700K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorCold White

Beschreibung

KI-Übersetzung

The XLamp CXA2520 LED array expands Cree LED's high-flux, multi-chip array family, delivering high performance on an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2520's uniform light-emitting surface suits both directional and non-directional lighting applications as well as luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA2520 features a 19mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2520 LED into luminaire designs.

Merkmale

KI-Übersetzung
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage option: 36V tier
  • 85℃ binning and characterization
  • Maximum drive current: 1250mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)