ROHM BD8313HFN-TR
| Hersteller | |
| Herst.-Teilenr. | BD8313HFN-TR |
| LCSC-Nr. | C5595859 |
| Verp. | HSON-8 |
| Kundennummer | |
| Hauptmerkm. | 3.5V to 14V, 1.0A 1ch Synchronous Buck Converter |
| Datenblatt | ROHM BD8313HFN-TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ROHM | |
| Verp. | HSON-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Protection latch;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~12V | |
| Output Current | 1A | |
| Quiescent Current | 600uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ROHM | |
| Verp. | HSON-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Protection latch;Overcurrent Protection;Built-in LDO regulator |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~12V | |
| Output Current | 1A | |
| Quiescent Current | 600uA |
Beschreibung
The BD8313HFN can produce stepped-down voltage from a power supply composed of 4 batteries, which can be Li2cell, Li3cell, etc., or from a 5V/12V fixed power supply line. Output voltages include 1.2V, 1.8V, 3.3V, or 5.0V. This IC allows easy production of a compact power supply since its high operating frequency of 1.0MHz requires small-sized external inductor and capacitor and the phase compensation components are integrated in the chip. The built-in synchronous rectification switches are capable of withstanding 15V.
Merkmale
- Built-In Pch/Nch Synchronous Rectification SW Capable of Withstanding 1.2 A/15V.
- Built-In Phase Compensation Device between Input and Output of Error AMP.
- Built-In Soft-Start Function.
- Built-In Short-Circuit Protection with Timer
Anwendungen
- For Portable Equipments like DSC/DVC Powered by 4 Dry Batteries or Li2cell and Li3cell, or General Consumer-Equipment with 5V/12V Lines
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.1622 | $ 5.16 |
| 10+ | $ 5.0475 | $ 50.48 |
| 30+ | $ 4.9706 | $ 149.12 |
| 100+ | $ 4.8936 | $ 489.36 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ROHM | |
| Verp. | HSON-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Protection latch;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~12V | |
| Output Current | 1A | |
| Quiescent Current | 600uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ROHM | |
| Verp. | HSON-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Protection latch;Overcurrent Protection;Built-in LDO regulator |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~12V | |
| Output Current | 1A | |
| Quiescent Current | 600uA |
Beschreibung
The BD8313HFN can produce stepped-down voltage from a power supply composed of 4 batteries, which can be Li2cell, Li3cell, etc., or from a 5V/12V fixed power supply line. Output voltages include 1.2V, 1.8V, 3.3V, or 5.0V. This IC allows easy production of a compact power supply since its high operating frequency of 1.0MHz requires small-sized external inductor and capacitor and the phase compensation components are integrated in the chip. The built-in synchronous rectification switches are capable of withstanding 15V.
Merkmale
- Built-In Pch/Nch Synchronous Rectification SW Capable of Withstanding 1.2 A/15V.
- Built-In Phase Compensation Device between Input and Output of Error AMP.
- Built-In Soft-Start Function.
- Built-In Short-Circuit Protection with Timer
Anwendungen
- For Portable Equipments like DSC/DVC Powered by 4 Dry Batteries or Li2cell and Li3cell, or General Consumer-Equipment with 5V/12V Lines
C5595859 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
