Cornell Dubilier Electronics CD18FD561JO3F
| Hersteller | |
| Herst.-Teilenr. | CD18FD561JO3F |
| LCSC-Nr. | C5591970 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | ±5% 500V 560pF Mica and PTFE Capacitors RoHS |
| Datenblatt | Cornell Dubilier Electronics CD18FD561JO3F |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Mica and PTFE Capacitors | |
| Hersteller | Cornell Dubilier Electronics | |
| Verp. | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 560pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Mica and PTFE Capacitors | |
| Hersteller | Cornell Dubilier Electronics | |
| Verp. | - | |
| Tolerance | ±5% |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 560pF |
Beschreibung
CD17 and CD18 types ensure controlled, resonance-free performance up to 1 GHz. Insertion loss data typically maintains flatness within ±0.1 dB across the entire frequency range, and is specified to remain flat within ±0.2 (cycle) dB. The CD17 type is interchangeable with the most commonly used standard mica capacitors, with the same case dimensions and lead spacing as the CD15; the CD18 shares the same case dimensions and lead spacing as the CD19; and the CDV18 matches the CDV19.
Merkmale
- Shock-resistant with no delamination
- Capacitance change vs. time (t), voltage (V), and frequency (f) is near zero
- Very high Q factor at UHF/VHF
- Typical dissipation factor of 0.0005
- Minimum dV/dt capability of 100,000 V/μs
- Low, notch-free impedance at frequencies exceeding 1 GHz
- Ultra-low ESR with low operating temperature
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 12.4376 | $ 12.44 |
| 200+ | $ 4.9627 | $ 992.54 |
| 500+ | $ 4.7975 | $ 2398.75 |
| 1,000+ | $ 4.7157 | $ 4715.70 |
Standardgehäuse50/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Mica and PTFE Capacitors | |
| Hersteller | Cornell Dubilier Electronics | |
| Verp. | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 560pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Mica and PTFE Capacitors | |
| Hersteller | Cornell Dubilier Electronics | |
| Verp. | - | |
| Tolerance | ±5% |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 560pF |
Beschreibung
CD17 and CD18 types ensure controlled, resonance-free performance up to 1 GHz. Insertion loss data typically maintains flatness within ±0.1 dB across the entire frequency range, and is specified to remain flat within ±0.2 (cycle) dB. The CD17 type is interchangeable with the most commonly used standard mica capacitors, with the same case dimensions and lead spacing as the CD15; the CD18 shares the same case dimensions and lead spacing as the CD19; and the CDV18 matches the CDV19.
Merkmale
- Shock-resistant with no delamination
- Capacitance change vs. time (t), voltage (V), and frequency (f) is near zero
- Very high Q factor at UHF/VHF
- Typical dissipation factor of 0.0005
- Minimum dV/dt capability of 100,000 V/μs
- Low, notch-free impedance at frequencies exceeding 1 GHz
- Ultra-low ESR with low operating temperature
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

