Aimtec AM1LS-0305SH30JZTR
| Produttore | |
| Cod. Prod. | AM1LS-0305SH30JZTR |
| Cod. LCSC | C5584678 |
| Imballo | SMD,11.4x7.1mm |
| Numero Cliente | |
| Attr. chiave | 5V 2.97V~3.63V SMD,11.4x7.1mm DC DC Converters RoHS |
| Scheda Tecnica | Aimtec AM1LS-0305SH30JZTR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec | |
| Imballo | SMD,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec | |
| Imballo | SMD,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 200mA |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 5V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
Descrizione
The AM1LS-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Caratteristiche
- High I/O Isolation 1500VDC & 3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 85%
- Unregulated output
Applicazioni
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 8.7085 | $ 8.71 |
| 200+ | $ 3.4746 | $ 694.92 |
| 500+ | $ 3.3595 | $ 1679.75 |
| 1,000+ | $ 3.3019 | $ 3301.90 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec | |
| Imballo | SMD,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec | |
| Imballo | SMD,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 200mA |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 5V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
Descrizione
The AM1LS-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Caratteristiche
- High I/O Isolation 1500VDC & 3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 85%
- Unregulated output
Applicazioni
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

