CREE LED CMU1013-R160-000N0H0A27H
| Producent | |
| Nr części prod. | CMU1013-R160-000N0H0A27H |
| Nr LCSC | C5578862 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 1803lm 2700K 80 115° 33.7V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa | CREE LED CMU1013-R160-000N0H0A27H |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 1803lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 1803lm | |
| Color Temperature | 2700K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Opis
The XLamp CMU LED series delivers industry-leading performance in common package and emitting surface sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.
Funkcje
- 9.8 mm optical source
- Minimum CRI options of 70, 80, 90, and 95
- Supports EasyWhite 2-step, 3-step, and 5-step binning
- Supports Premium Color 2-step and 3-step binning
- Forward voltage option: 36V grade
- 85℃ binning and characterization
- Maximum drive current: 960 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Zastosowania
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 6.159 | $ 6.16 |
| 160+ | $ 2.457 | $ 393.12 |
| 480+ | $ 2.3749 | $ 1139.95 |
| 960+ | $ 2.3355 | $ 2242.08 |
Standardowa Obudowa160/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 1803lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 1803lm | |
| Color Temperature | 2700K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Opis
The XLamp CMU LED series delivers industry-leading performance in common package and emitting surface sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.
Funkcje
- 9.8 mm optical source
- Minimum CRI options of 70, 80, 90, and 95
- Supports EasyWhite 2-step, 3-step, and 5-step binning
- Supports Premium Color 2-step and 3-step binning
- Forward voltage option: 36V grade
- 85℃ binning and characterization
- Maximum drive current: 960 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Zastosowania
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

