TE Connectivity CJH5000J820RJ
| Produttore | |
| Cod. Prod. | CJH5000J820RJ |
| Cod. LCSC | C5573120 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | RES CHAS MNT 820Ω ±5% 5000W |
| Scheda Tecnica | TE Connectivity CJH5000J820RJ |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chassis Mount Resistors | |
| Produttore | TE Connectivity | |
| Imballo | - | |
| Resistance | 820Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5kW | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chassis Mount Resistors | |
| Produttore | TE Connectivity | |
| Imballo | - | |
| Resistance | 820Ω |
| Tipo | Descrizione | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5kW | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Descrizione
The CJH series resistors are cost-effective, compact aluminum-housed resistors featuring excellent electrical stability and reliability. With power ratings up to 5000W, they are suitable for a wide range of circuits, including power supplies, inverters, and servo systems. Their exceptional durability and mineral-filled construction make them particularly well-suited for braking and other pulse applications.
Caratteristiche
- Power rating up to 5000W
- Aluminum housing
- Vibration resistant
Applicazioni
Power supplies, inverters, servo motors and drives, warehouse automation, electrical systems in harsh environments
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 326.9654 | $ 326.97 |
| 200+ | $ 130.4614 | $ 26092.28 |
| 500+ | $ 126.1028 | $ 63051.40 |
| 1,000+ | $ 123.9473 | $ 123947.30 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chassis Mount Resistors | |
| Produttore | TE Connectivity | |
| Imballo | - | |
| Resistance | 820Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5kW | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chassis Mount Resistors | |
| Produttore | TE Connectivity | |
| Imballo | - | |
| Resistance | 820Ω |
| Tipo | Descrizione | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5kW | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Descrizione
The CJH series resistors are cost-effective, compact aluminum-housed resistors featuring excellent electrical stability and reliability. With power ratings up to 5000W, they are suitable for a wide range of circuits, including power supplies, inverters, and servo systems. Their exceptional durability and mineral-filled construction make them particularly well-suited for braking and other pulse applications.
Caratteristiche
- Power rating up to 5000W
- Aluminum housing
- Vibration resistant
Applicazioni
Power supplies, inverters, servo motors and drives, warehouse automation, electrical systems in harsh environments
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

