ChromeLED CDSC56G1W
| Produttore | |
| Cod. Prod. | CDSC56G1W |
| Cod. LCSC | C5572448 |
| Imballo | DIP-10 |
| Numero Cliente | |
| Attr. chiave | Green 1 65mW Common Cathode 0.56 DIP-10 LED Character and Numeric RoHS |
| Scheda Tecnica | ChromeLED CDSC56G1W |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Character and Numeric | |
| Produttore | ChromeLED | |
| Imballo | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Character and Numeric | |
| Produttore | ChromeLED | |
| Imballo | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Forward current vs. forward voltage; forward current vs. ambient temperature; luminous intensity vs. ambient temperature
Caratteristiche
Traduzione AI
- All dimensions in millimeters (inches)
- Unless otherwise specified, tolerance is ±0.25mm (0.01 inch)
- Specifications subject to change without notice
- When soldering LEDs, maintain a minimum distance of 3mm from the base of the epoxy bulb; soldering beyond the tie bar base is recommended
- Recommended soldering conditions
- Do not apply any stress to the leads, especially during heating
- Do not reposition the LED after soldering
- After soldering, protect the epoxy bulb from mechanical shock or vibration until the LED returns to room temperature
- Direct soldering to PC boards should be avoided; PC board warpage or clamping and cutting of the lead frame may cause mechanical stress to the resin. If absolutely necessary, LEDs may be mounted in this manner, but the user assumes full responsibility for any issues. Direct soldering should only be performed after testing confirms that no damage such as wire bond failure or resin degradation will occur. LEDs should not be soldered directly to double-sided PC boards, as heat may cause epoxy degradation
- When clamping LEDs to prevent soldering failures, it is important to minimize mechanical stress on the LED
- Cut the LED lead frame at room temperature; cutting the lead frame at elevated temperatures may cause LED failure
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.6215 | $ 2.62 |
| 200+ | $ 1.0456 | $ 209.12 |
| 500+ | $ 1.0108 | $ 505.40 |
| 1,000+ | $ 0.9941 | $ 994.10 |
Package Standard1/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Character and Numeric | |
| Produttore | ChromeLED | |
| Imballo | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Character and Numeric | |
| Produttore | ChromeLED | |
| Imballo | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Forward current vs. forward voltage; forward current vs. ambient temperature; luminous intensity vs. ambient temperature
Caratteristiche
Traduzione AI
- All dimensions in millimeters (inches)
- Unless otherwise specified, tolerance is ±0.25mm (0.01 inch)
- Specifications subject to change without notice
- When soldering LEDs, maintain a minimum distance of 3mm from the base of the epoxy bulb; soldering beyond the tie bar base is recommended
- Recommended soldering conditions
- Do not apply any stress to the leads, especially during heating
- Do not reposition the LED after soldering
- After soldering, protect the epoxy bulb from mechanical shock or vibration until the LED returns to room temperature
- Direct soldering to PC boards should be avoided; PC board warpage or clamping and cutting of the lead frame may cause mechanical stress to the resin. If absolutely necessary, LEDs may be mounted in this manner, but the user assumes full responsibility for any issues. Direct soldering should only be performed after testing confirms that no damage such as wire bond failure or resin degradation will occur. LEDs should not be soldered directly to double-sided PC boards, as heat may cause epoxy degradation
- When clamping LEDs to prevent soldering failures, it is important to minimize mechanical stress on the LED
- Cut the LED lead frame at room temperature; cutting the lead frame at elevated temperatures may cause LED failure
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SC56-11GWA | Kingbright | DIP-10 | 46 | $ 2.7153 | ||
| HDSP-513G | Broadcom | DIP-10 | 0 | $ 1.8415 | ||
| CDSC56G1WF | ChromeLED | DIP-10 | 0 | $ 2.6215 | ||
| SC56-21GWA | Kingbright | DIP-10 | 0 | $ 1.9157 | ||
| QBS56AG1 | QT Brightek (QTB) | DIP-10 | 0 | $ 1.6762 | ||
| C561YG G/W | American Opto Plus LED | DIP-10 | 0 | $ 0.879 | ||
| CDSC56G2WF | ChromeLED | DIP-10 | 0 | $ 2.9962 | ||
| LTS-5603AG | LITEON | DIP-10 | 0 | $ 0.389 | ||
| LTS-6480G | LITEON | DIP-10 | 0 | $ 0.3677 | ||
| XDVG14C | SunLED | DIP-10 | 0 | $ 1.6897 |

