MACOM A36-2
| Hersteller | |
| Herst.-Teilenr. | A36-2 |
| LCSC-Nr. | C5571194 |
| Verp. | TO-8 |
| Kundennummer | |
| Hauptmerkm. | 10 to 2600 MHz Cascadable RF Amplifier |
| Datenblatt | MACOM A36-2 |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | MACOM | |
| Verp. | TO-8 | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Frequency Range | 100MHz~2.7GHz | |
| Gain | 15dB | |
| Voltage - Supply | 15V | |
| Output Return Loss | - | |
| Noise Figure | 7dB | |
| Features | Bias control circuit | |
| IP3 | 30dBm | |
| P1dB | 14dBm | |
| Current - Supply | 63mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | MACOM | |
| Verp. | TO-8 | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Frequency Range | 100MHz~2.7GHz | |
| Gain | 15dB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 15V | |
| Output Return Loss | - | |
| Noise Figure | 7dB | |
| Features | Bias control circuit | |
| IP3 | 30dBm | |
| P1dB | 14dBm | |
| Current - Supply | 63mA |
Beschreibung
The A36-2 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for consistent performance and high reliability. This 2 stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network insures temperature-stable performance. Both TO-8 and Surface Mount packages are hermetically sealed, and MIL-STD-883 environmental screening is available
Merkmale
- AVAILABLE IN SURFACE MOUNT
- ULTRA-WIDE BANDWIDTH 100 - 2600 MHz
- HIGH GAIN-TWO STAGES 15 dB (TYP.) MEDIUM OUTPUT LEVEL +14 dBm, 2000 - 2600 MHz (TYP.)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 223.9382 | $ 223.94 |
| 200+ | $ 210.3221 | $ 42064.42 |
| 500+ | $ 203.2949 | $ 101647.45 |
| 1,000+ | $ 199.8214 | $ 199821.40 |
Standardgehäuse1/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | MACOM | |
| Verp. | TO-8 | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Frequency Range | 100MHz~2.7GHz | |
| Gain | 15dB | |
| Voltage - Supply | 15V | |
| Output Return Loss | - | |
| Noise Figure | 7dB | |
| Features | Bias control circuit | |
| IP3 | 30dBm | |
| P1dB | 14dBm | |
| Current - Supply | 63mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | MACOM | |
| Verp. | TO-8 | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Frequency Range | 100MHz~2.7GHz | |
| Gain | 15dB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 15V | |
| Output Return Loss | - | |
| Noise Figure | 7dB | |
| Features | Bias control circuit | |
| IP3 | 30dBm | |
| P1dB | 14dBm | |
| Current - Supply | 63mA |
Beschreibung
The A36-2 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for consistent performance and high reliability. This 2 stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network insures temperature-stable performance. Both TO-8 and Surface Mount packages are hermetically sealed, and MIL-STD-883 environmental screening is available
Merkmale
- AVAILABLE IN SURFACE MOUNT
- ULTRA-WIDE BANDWIDTH 100 - 2600 MHz
- HIGH GAIN-TWO STAGES 15 dB (TYP.) MEDIUM OUTPUT LEVEL +14 dBm, 2000 - 2600 MHz (TYP.)
C5571194 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| A36-1 | MACOM | TO-8 | 0 | $ 408.2999 |

