LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
DELTA ASD-A2-3023-E product image
실제 제품과 다를 수 있음

DELTA ASD-A2-3023-E

제조업체
DELTAAsian Brands
제조사 품번
ASD-A2-3023-E
LCSC 번호
C5570178
포장
-
고객 번호
주요 제원
Motor Driver Boards, Modules RoHS
데이터시트DELTA ASD-A2-3023-E
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 3283.8349$ 3283.83
200+$ 1310.2718$ 262054.36
500+$ 1266.4873$ 633243.65
1,000+$ 1244.8534$ 1244853.40
표준 패키지1/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Delta Electronics, a leading manufacturer of industrial automation products, is pleased to announce the launch of its new high-performance ASDA-A2 series servo motors and servo drives with motion control. The current trend in motion control is to bring the control command source closer to the drive, and for this purpose Delta has developed the new ASDA-A2 series, offering superior motion control with minimal need for external controllers. The series features a built-in electronic cam (E-CAM) function, providing an excellent solution for flying shear, rotary cutting, and synchronous motion applications. The all-new Position Register control PR mode is a unique and important feature that offers multiple control modes to enhance system performance. In addition, the series supports various industrial communication protocols such as CANopen, DMCNET, and EtherCAT, delivering higher performance and high-speed communication that enables the drives to integrate more efficiently with other parts of the automation system. Full closed-loop control, auto-notch filter, vibration suppression, and gantry control functions facilitate complex motion execution requiring high precision and smooth operation. A standard 20-bit high-resolution encoder is included, which is critical for precise positioning applications. Furthermore, exceptional high-speed pulse capture and comparison functions provide optimal support for infinite positioning. Delta's new ASDA-A2 series is the ultimate servo system, offering a comprehensive solution for a wide range of machine tool and industrial applications.

주요 특징

AI 번역
  • 20-bit incremental encoder eliminates low-speed unstable commands for smooth motor operation and improved positioning accuracy
  • Battery-backed encoder retains motor position data when power is lost
  • Frequency response up to 1kHz
  • Two vibration suppression filters effectively reduce vibration at machine edges in long-arm systems
  • Two auto-notch filters and one manual notch filter effectively suppress mechanical resonance
  • Full closed-loop control reduces errors and ensures accuracy
  • Electronic cam function supports up to 720 profile points with automatic smooth interpolation between points
  • Multiple motion sub-modes: 64 programmable routines, 35 homing modes, jump mode, write parameter mode, constant speed mode, and position control mode
  • Capture function locks coordinate values on the reference axis with response time <5μs
  • Compare function detects positions on the reference axis with response time <5μs
  • Multiple industrial communication protocols for seamless integration
  • Integrated gantry control

응용 분야

AI 번역
  • Machine tools
  • Industrial automation
  • Flying shear applications
  • Rotary cutting applications
  • CCD camera applications