Cosel CBS2004848-F4
| Hersteller | |
| Herst.-Teilenr. | CBS2004848-F4 |
| LCSC-Nr. | C5567558 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 48V 36V~76V DC DC Converters RoHS |
| Datenblatt | Cosel CBS2004848-F4 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Output Voltage | 48V | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 36V~76V | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 201.6W | |
| Conversion Efficiency | 88% | |
| Length | 61mm | |
| Width | 57.9mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Output Voltage | 48V | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 36V~76V | |
| Number of Outputs | 1 | |
| Iout | 4.2A |
| Typ | Beschreibung | |
|---|---|---|
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 201.6W | |
| Conversion Efficiency | 88% | |
| Length | 61mm | |
| Width | 57.9mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact DC-DC Converter, ”HALF BRICK” which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 433.3267 | $ 433.33 |
| 200+ | $ 172.9001 | $ 34580.02 |
| 500+ | $ 167.1237 | $ 83561.85 |
| 1,000+ | $ 164.2674 | $ 164267.40 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Output Voltage | 48V | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 36V~76V | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 201.6W | |
| Conversion Efficiency | 88% | |
| Length | 61mm | |
| Width | 57.9mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Output Voltage | 48V | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 36V~76V | |
| Number of Outputs | 1 | |
| Iout | 4.2A |
| Typ | Beschreibung | |
|---|---|---|
| Height | 12.7mm | |
| Frequency - Switching | 370kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 201.6W | |
| Conversion Efficiency | 88% | |
| Length | 61mm | |
| Width | 57.9mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact DC-DC Converter, ”HALF BRICK” which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

