Chilisin BWCS001610086N3K00
| Hersteller | ChilisinAsian Brands |
| Herst.-Teilenr. | BWCS001610086N3K00 |
| LCSC-Nr. | C5564168 |
| Verp. | 0603 |
| Kundennummer | |
| Hauptmerkm. | FIXED IND 6.3nH 0603 |
| Datenblatt | Chilisin BWCS001610086N3K00 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Chilisin | |
| Verp. | 0603 | |
| Inductance | 6.3nH | |
| Tolerance | ±10% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Chilisin | |
| Verp. | 0603 |
| Typ | Beschreibung | |
|---|---|---|
| Inductance | 6.3nH | |
| Tolerance | ±10% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Due to accurate wire winding technology, these chip inductors are designed for filtering, impedance matching, resonance and choke circuits for RF designer. Both standard series custom designs are available.
Merkmale
KI-Übersetzung
- RoHS Compliant
- Ceramic body and wire wound construction provide high SRFs
- Exceptional Q values even at high frequencies
- Highest possible SRFs as well as excellent Q values
- The non-magnetic coil form assures utmost thermal stability, predictability and batch consistency
- CS series is standard for RF designers
Anwendungen
KI-Übersetzung
- RF products for cellular phone
- GPS receiver
- Base Station
- Repeater
- Wireless LAN/ mouse/ keyboard/ earphone
- Remote control
- Security system and other RF modules
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.162 | $ 0.16 |
| 200+ | $ 0.0647 | $ 12.94 |
| 500+ | $ 0.0625 | $ 31.25 |
| 1,000+ | $ 0.0615 | $ 61.50 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Chilisin | |
| Verp. | 0603 | |
| Inductance | 6.3nH | |
| Tolerance | ±10% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Hersteller | Chilisin | |
| Verp. | 0603 |
| Typ | Beschreibung | |
|---|---|---|
| Inductance | 6.3nH | |
| Tolerance | ±10% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Due to accurate wire winding technology, these chip inductors are designed for filtering, impedance matching, resonance and choke circuits for RF designer. Both standard series custom designs are available.
Merkmale
KI-Übersetzung
- RoHS Compliant
- Ceramic body and wire wound construction provide high SRFs
- Exceptional Q values even at high frequencies
- Highest possible SRFs as well as excellent Q values
- The non-magnetic coil form assures utmost thermal stability, predictability and batch consistency
- CS series is standard for RF designers
Anwendungen
KI-Übersetzung
- RF products for cellular phone
- GPS receiver
- Base Station
- Repeater
- Wireless LAN/ mouse/ keyboard/ earphone
- Remote control
- Security system and other RF modules
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Typ | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

