Alliance Memory AS7C31026B-12TINTR
| Hersteller | |
| Herst.-Teilenr. | AS7C31026B-12TINTR |
| LCSC-Nr. | C5554766 |
| Verp. | TSOP-442 |
| Kundennummer | |
| Hauptmerkm. | 1Mbit 3V~3.6V Parallel Port (Parallel) TSOP-442 Memory RoHS |
| Datenblatt | Alliance Memory AS7C31026B-12TINTR |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Alliance Memory | |
| Verp. | TSOP-442 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Access Time | 12ns | |
| Current - Supply | 75mA | |
| Standby Supply Current | 5mA | |
| Interface | Parallel Port (Parallel) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Alliance Memory | |
| Verp. | TSOP-442 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Access Time | 12ns | |
| Current - Supply | 75mA | |
| Standby Supply Current | 5mA | |
| Interface | Parallel Port (Parallel) |
Beschreibung
The AS7C31026B is a high-performance CMOS 1,048,576-bit Static Random Access Memory (SRAM) device organized as 65,536 words x 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA,tRC,tWC) of 10/12/15/20 ns with output enable access times (tOE) of 5, 6, 7, 8 ns are ideal for high-performance applications. When CE is high, the device enters standby mode. A write cycle is accomplished by asserting write enable (WE) and chip enable (CE). Data on the input pins I/O0 through I/O15 is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE). A read cycle is accomplished by asserting output enable (OE) and chip enable (CE) with write enable (WE) high. The chips drive I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive or write enable is active, output drivers stay in high-impedance mode. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. LB controls the lower bits, I/O0 through I/O7, and UB controls the higher bits, I/O8 through I/O15. All chip inputs and outputs are TTL-compatible, and operation is from a single 3.3 V supply. The device is packaged in common industry standard packages.
Merkmale
- Industrial and commercial versions
- Organization: 65,536 words x 16 bits
- Center power and ground pins for low noise
- High speed - 10/12/15/20 ns address access time - 5, 6, 7, 8 ns output enable access time
- Low power consumption: ACTIVE - 288 mW / max @ 10 ns
- Low power consumption: STANDBY - 18 mW / max CMOS I/O
- 6 T 0.18 u CMOS technology
- Easy memory expansion with CE, OE inputs
- TTL-compatible, three-state I/O
- JEDEC standard packaging - 44-pin 400 mil SOJ - 44-pin TSOP 2-400
- ESD protection ≥2000 volts
- Latch-up current ≥200 mA
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.2371 | $ 7.24 |
| 200+ | $ 2.8882 | $ 577.64 |
| 500+ | $ 2.7912 | $ 1395.60 |
| 1,000+ | $ 2.7443 | $ 2744.30 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Alliance Memory | |
| Verp. | TSOP-442 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Access Time | 12ns | |
| Current - Supply | 75mA | |
| Standby Supply Current | 5mA | |
| Interface | Parallel Port (Parallel) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Alliance Memory | |
| Verp. | TSOP-442 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Access Time | 12ns | |
| Current - Supply | 75mA | |
| Standby Supply Current | 5mA | |
| Interface | Parallel Port (Parallel) |
Beschreibung
The AS7C31026B is a high-performance CMOS 1,048,576-bit Static Random Access Memory (SRAM) device organized as 65,536 words x 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA,tRC,tWC) of 10/12/15/20 ns with output enable access times (tOE) of 5, 6, 7, 8 ns are ideal for high-performance applications. When CE is high, the device enters standby mode. A write cycle is accomplished by asserting write enable (WE) and chip enable (CE). Data on the input pins I/O0 through I/O15 is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE). A read cycle is accomplished by asserting output enable (OE) and chip enable (CE) with write enable (WE) high. The chips drive I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive or write enable is active, output drivers stay in high-impedance mode. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. LB controls the lower bits, I/O0 through I/O7, and UB controls the higher bits, I/O8 through I/O15. All chip inputs and outputs are TTL-compatible, and operation is from a single 3.3 V supply. The device is packaged in common industry standard packages.
Merkmale
- Industrial and commercial versions
- Organization: 65,536 words x 16 bits
- Center power and ground pins for low noise
- High speed - 10/12/15/20 ns address access time - 5, 6, 7, 8 ns output enable access time
- Low power consumption: ACTIVE - 288 mW / max @ 10 ns
- Low power consumption: STANDBY - 18 mW / max CMOS I/O
- 6 T 0.18 u CMOS technology
- Easy memory expansion with CE, OE inputs
- TTL-compatible, three-state I/O
- JEDEC standard packaging - 44-pin 400 mil SOJ - 44-pin TSOP 2-400
- ESD protection ≥2000 volts
- Latch-up current ≥200 mA
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AS7C31026B-12TIN | Alliance Memory | TSOP-442 | 0 | $ 7.7104 | ||
| AS7C31026B-15TIN | Alliance Memory | TSOP-442 | 0 | $ 7.0356 | ||
| AS7C31026B-15TINTR | Alliance Memory | TSOP-442 | 0 | $ 7.2376 | ||
| AS7C31026B-20TIN | Alliance Memory | TSOP-442 | 0 | $ 8.0417 | ||
| AS7C31026B-20TINTR | Alliance Memory | TSOP-442 | 0 | $ 8.2429 |

