Aimtec AM20EW-480505DH30VZ
| Hersteller | |
| Herst.-Teilenr. | AM20EW-480505DH30VZ |
| LCSC-Nr. | C5550582 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 5V 18V~75V DC DC Converters RoHS |
| Datenblatt | Aimtec AM20EW-480505DH30VZ |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 2000uF | |
| Number of Outputs | 2 | |
| Iout | 2A | |
| Height | 11.8mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 20W | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 2000uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 2A | |
| Height | 11.8mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 20W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Beschreibung
The new AM20EW-VZ is an ultra-wide input range DC/DC converter offering a 4:1 input voltage range and dual isolated output channels, delivering enhanced reliability and performance. This series provides significant benefits for systems requiring multiple voltage rails from a single component.
The series features a wide operating temperature range from -40℃ to +105℃, with full-power operation at temperatures up to 71℃. It also provides 3000VDC isolation voltage for improved reliability and system safety. Additionally, the series offers a high MTBF of 1,000,000 hours, output short-circuit protection (OSCP), output overcurrent protection (OCP), output overvoltage protection (OVP), and input undervoltage lockout (UVLO). The AM20EW-VZ is ideally suited for data transmission equipment, communications equipment, distributed power systems, hybrid module systems, and remote control systems.
Merkmale
- Operating temperature: -40℃ to +105℃
- High isolation voltage: 3000VDC
- Low ripple and noise, 100mV max (peak-to-peak)
- Regulated output
- 2"x1" package
- Output short-circuit protection, overcurrent protection, overvoltage protection, input undervoltage protection
Anwendungen
- Data transmission equipment
- Telecommunications equipment
- Distributed power systems
- Hybrid module systems
- Remote control systems
- Power grid
- Industrial
- Telecommunications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 78.2652 | $ 78.27 |
| 209+ | $ 31.2288 | $ 6526.82 |
| 494+ | $ 30.1848 | $ 14911.29 |
| 1,007+ | $ 29.6696 | $ 29877.29 |
Standardgehäuse19/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 2000uF | |
| Number of Outputs | 2 | |
| Iout | 2A | |
| Height | 11.8mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 20W | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 2000uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 2A | |
| Height | 11.8mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 20W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Beschreibung
The new AM20EW-VZ is an ultra-wide input range DC/DC converter offering a 4:1 input voltage range and dual isolated output channels, delivering enhanced reliability and performance. This series provides significant benefits for systems requiring multiple voltage rails from a single component.
The series features a wide operating temperature range from -40℃ to +105℃, with full-power operation at temperatures up to 71℃. It also provides 3000VDC isolation voltage for improved reliability and system safety. Additionally, the series offers a high MTBF of 1,000,000 hours, output short-circuit protection (OSCP), output overcurrent protection (OCP), output overvoltage protection (OVP), and input undervoltage lockout (UVLO). The AM20EW-VZ is ideally suited for data transmission equipment, communications equipment, distributed power systems, hybrid module systems, and remote control systems.
Merkmale
- Operating temperature: -40℃ to +105℃
- High isolation voltage: 3000VDC
- Low ripple and noise, 100mV max (peak-to-peak)
- Regulated output
- 2"x1" package
- Output short-circuit protection, overcurrent protection, overvoltage protection, input undervoltage protection
Anwendungen
- Data transmission equipment
- Telecommunications equipment
- Distributed power systems
- Hybrid module systems
- Remote control systems
- Power grid
- Industrial
- Telecommunications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

