Aimtec AM1D-4809DH30Z
| Hersteller | |
| Herst.-Teilenr. | AM1D-4809DH30Z |
| LCSC-Nr. | C5550115 |
| Verp. | SIP,19.5x6mm |
| Kundennummer | |
| Hauptmerkm. | 9V 43.2V~52.8V SIP,19.5x6mm DC DC Converters RoHS |
| Datenblatt | Aimtec AM1D-4809DH30Z |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 43.2V~52.8V | |
| Number of Outputs | 2 | |
| Iout | - | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 73% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 43.2V~52.8V | |
| Number of Outputs | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Iout | - | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 73% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 6mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- RoHS compliant
- Operating temperature -40°C to +85°C
- High efficiency up to 76%
- Continuous Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 to 6000 VDC
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 11.6724 | $ 11.67 |
| 200+ | $ 4.6581 | $ 931.62 |
| 500+ | $ 4.502 | $ 2251.00 |
| 1,000+ | $ 4.4247 | $ 4424.70 |
Standardgehäuse20/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 43.2V~52.8V | |
| Number of Outputs | 2 | |
| Iout | - | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 73% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 43.2V~52.8V | |
| Number of Outputs | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Iout | - | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 73% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 6mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- RoHS compliant
- Operating temperature -40°C to +85°C
- High efficiency up to 76%
- Continuous Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 to 6000 VDC
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

