Aimtec AM150HB-11005SA30JZ-K-B
| Produttore | |
| Cod. Prod. | AM150HB-11005SA30JZ-K-B |
| Cod. LCSC | C5549917 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters RoHS |
| Scheda Tecnica | Aimtec AM150HB-11005SA30JZ-K-B |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec | |
| Imballo | - | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Remote sampling compensation |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Remote sampling compensation |
Descrizione
The AM150HB-JZ series is a high-performance half brick DC/DC converter specifically designed for a variety of railway applications. It features 150W of output power with no requirement for minimum load, a wide input voltage of 43-160VDC, operating temperatures up to 100°C and reinforced I/O isolation of 3000VAC. Additionally, this series includes input under-voltage protection, output overvoltage, short-circuit, over-current and over-temperature protection, remote On/Off control, remote sense compensation and output voltage trim adjustment. The AM150HB-JZ meets EN50155 railway standards and are widely used in the centralized lighting, air conditioning and related on-board equipment applications.
Caratteristiche
- Operating Temp: -40 °C to +100 °C
- Isolation voltage: 3000VAC
- High efficiency: Up to 90% typ.
- Regulated single output
- Output short circuit, over-current, over-voltage, input under-voltage, over temperature protection
- Standard % brick package
- EN50155
Applicazioni
- Power Grid
- Industrial
- Telecom
- Instrumentation
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 303.543 | $ 303.54 |
| 200+ | $ 121.1163 | $ 24223.26 |
| 500+ | $ 117.0689 | $ 58534.45 |
| 1,000+ | $ 115.0687 | $ 115068.70 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec | |
| Imballo | - | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Remote sampling compensation |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Remote sampling compensation |
Descrizione
The AM150HB-JZ series is a high-performance half brick DC/DC converter specifically designed for a variety of railway applications. It features 150W of output power with no requirement for minimum load, a wide input voltage of 43-160VDC, operating temperatures up to 100°C and reinforced I/O isolation of 3000VAC. Additionally, this series includes input under-voltage protection, output overvoltage, short-circuit, over-current and over-temperature protection, remote On/Off control, remote sense compensation and output voltage trim adjustment. The AM150HB-JZ meets EN50155 railway standards and are widely used in the centralized lighting, air conditioning and related on-board equipment applications.
Caratteristiche
- Operating Temp: -40 °C to +100 °C
- Isolation voltage: 3000VAC
- High efficiency: Up to 90% typ.
- Regulated single output
- Output short circuit, over-current, over-voltage, input under-voltage, over temperature protection
- Standard % brick package
- EN50155
Applicazioni
- Power Grid
- Industrial
- Telecom
- Instrumentation
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

