LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
PUYA PY32F003F18P6TR product image
  • PY32F003F18P6TR thumbnail 1
  • PY32F003F18P6TR thumbnail 2
  • PY32F003F18P6TR thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

PUYA PY32F003F18P6TR

Hersteller
PUYAAsian Brands
Herst.-Teilenr.
PY32F003F18P6TR
LCSC-Nr.
C55338319
Verp.
TSSOP-20
Kundennummer
Hauptmerkm.
TSSOP-20 Microcontrollers
DatenblattPUYA PY32F003F18P6TR
Vorrätig: 6,140
6,140 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
5+$ 0.255$ 1.28
50+$ 0.2006$ 10.03
150+$ 0.1774$ 26.61
500+$ 0.1483$ 74.15
2,500+$ 0.1354$ 338.50
4,000+$ 0.1276$ 510.40
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerPUYA
Verp.TSSOP-20

Beschreibung

KI-Übersetzung

This product is a microcontroller based on a 32-bit ARM Cortex-M0+ core, operating at up to 32MHz. It integrates up to 64KB of flash memory and up to 8KB of SRAM. The clock system includes internal 4/8/16/22.12/24MHz RC oscillators, an internal 32.768kHz RC oscillator, and an external crystal oscillator supporting 4~32MHz. The power management supports a wide operating voltage range and provides two low-power modes: Sleep and Stop, with POR/PDR, BOR, and programmable voltage detection. The device offers up to 18 GPIO pins configurable as external interrupts, and integrates a 3-channel DMA controller. Analog features include a 12-bit ADC supporting up to 10 external input channels with a conversion range of 0~VCC, and two comparators. Timer resources are comprehensive, including one 16-bit advanced-control timer, four 16-bit general-purpose timers, one low-power timer with Stop mode wakeup capability, one independent watchdog timer, one window watchdog timer, one SysTick timer, and one infrared timer. Communication interfaces include one SPI, two USARTs with auto-baud-rate detection, and one I2C interface supporting Standard mode, Fast mode, and 7-bit addressing. Additionally, a hardware CRC-32 module, UID, and serial debug interface are integrated. The device is available in multiple package options, with an operating temperature range of -40~85℃ or -40~105℃.

Merkmale

KI-Übersetzung
  • 32-bit ARM Cortex-M0+ core
  • Up to 32 MHz operating frequency
  • Up to 64 KB Flash memory
  • Up to 8 KB SRAM
  • Internal 4/8/16/22.12/24 MHz RC oscillator
  • Internal 32.768 kHz RC oscillator
  • 4~32 MHz crystal oscillator
  • Operating voltage range: 1.7~5.5 V or 2.0~5.5 V
  • Low-power modes: Sleep and Stop
  • Power-on/power-down reset
  • Brown-out reset
  • Programmable voltage detection
  • Up to 18 GPIO pins with external interrupt capability
  • 3-channel DMA controller
  • 1x 12-bit ADC, up to 10 external input channels, input voltage conversion range: 0~VCC
  • 1x 16-bit advanced control timer
  • 4x 16-bit general-purpose timers
  • 1x low-power timer with Stop mode wakeup support
  • 1x independent watchdog timer
  • 1x window watchdog timer
  • 1x SysTick timer
  • 1x infrared timer
  • Real-time clock
  • 1x SPI
  • 2x USART with auto baud rate detection
  • 1x I2C, supporting standard mode, fast mode, and 7-bit addressing
  • Hardware CRC-32 module
  • 2x comparators
  • Device identifier
  • Serial debug interface
  • Operating temperature range: -40~85℃ or -40~105℃
  • Package types: QFN20, TSSOP20, SOP20, SOP16, MSOP10, SOP8, DFN8