CTS 581R38805DTT
| 제조업체 | |
| 제조사 품번 | 581R38805DTT |
| LCSC 번호 | C5532540 |
| 포장 | SMD5032-8P |
| 고객 번호 | |
| 주요 제원 | 38.88MHz SMD5032-8P Oscillators RoHS |
| 데이터시트 | CTS 581R38805DTT |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 3V |
개요
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
주요 특징
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
응용 분야
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 40.7402 | $ 40.74 |
| 200+ | $ 16.2567 | $ 3251.34 |
| 500+ | $ 15.7123 | $ 7856.15 |
| 1,000+ | $ 15.4441 | $ 15444.10 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 3V |
개요
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
주요 특징
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
응용 분야
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
C5532540 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| 581R38805DAT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581ER38805DAT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581ER38805DTT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581ER38805ITT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581R38805ITT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581ER38805IAT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581R38805IAT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581ER38805CAT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581R38805CTT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581ER38805CTT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581R38805CAT | CTS | SMD5032-8P | 0 | $ 40.7402 | ||
| 581R388X2DTT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581ER388X2DAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581ER388X2DTT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581R388X2DAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581R388X2IAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581ER388X2ITT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581R388X2ITT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581ER388X2IAT | CTS | SMD5032-8P | 0 | $ 41.0052 | ||
| 581ER38802DTT | CTS | SMD5032-8P | 0 | $ 41.2687 |

