LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Honeywell 4TP12-1 product image
Immagini a scopo illustrativo

Honeywell 4TP12-1

Produttore
Cod. Prod.
4TP12-1
Cod. LCSC
C5527879
Imballo
-
Numero Cliente
Attr. chiave
125V 4PDT Rocker Switches RoHS
Scheda TecnicaHoneywell 4TP12-1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 262.5577$ 262.56
200+$ 104.7622$ 20952.44
500+$ 101.2623$ 50631.15
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSwitches/Rocker Switches
ProduttoreHoneywell
Imballo-
Voltage Rating (DC)125V
Operating Temperature-
Circuit4PDT
Actuator ColorTransparent
Actuator Type-
Termination Style-

Descrizione

Traduzione AI

Honeywell MICRO SWITCH TP rocker switches are designed for flush panel mounting to achieve a low-profile button appearance, or above-panel mounting for a distinctive button look. Buttons are removable and interchangeable, available in clear plastic (accepting legend inserts) or translucent plastic. Color-opaque buttons are also available for color-coding switch functions — for example, green buttons for "Start" or "Run" functions, and black buttons for general-purpose use. 1-pole, 2-pole, or 4-pole rocker switches feature two 6-32 captive threads on the rocker cover to accept 6-32 machine screws for panel mounting. To maximize application flexibility and minimize inventory, TP rocker switches are available without buttons. Buttons can be ordered separately and paired with switches containing the required circuit configuration and pole count.

Caratteristiche

Traduzione AI
  • 1-pole, 2-pole, or 4-pole
  • 2 or 3 actuator positions with maintained or momentary action
  • Standard silver alloy contacts for power load switching; gold-plated contacts for low-energy/processor-based circuits (milliamp-level)
  • Above-panel or flush-panel mounting
  • Panel mounting via two machine screws for panel integrity
  • Stepped base design and inter-pole barriers minimize electrical bridging risk
  • Combination head terminal screws for easy lead connection
  • Rugged construction
  • Multiple opaque button colors or clear buttons accepting legend inserts
  • Wide temperature range: -54°C to 71°C [-65°F to 160°F]
  • UL, CSA, CE, and UKCA certified for global applications

Applicazioni

Traduzione AI
  • Commercial and business aircraft cockpits
  • Industrial machinery and equipment control panels
  • Marine operator interface controls
  • Road construction equipment main and auxiliary control panels
  • Agricultural equipment