SIEMENS 6SL32203YH341AP0
| Produttore | |
| Cod. Prod. | 6SL32203YH341AP0 |
| Cod. LCSC | C5519770 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Scheda Tecnica | SIEMENS 6SL32203YH341AP0 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | SIEMENS | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | SIEMENS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Percentage values indicate losses related to the converter's rated apparent power. The chart shows loss points of relative torque-producing current (I) versus relative motor stator frequency (f) (according to standard IEC61800-9-2). These values apply to the basic version of the converter without options/components. *Converted values. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected converter. At 30 V DC, it varies between 2 A and 3 A. 3) There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 12020.9894 | $ 12020.99 |
| 200+ | $ 4796.4534 | $ 959290.68 |
| 500+ | $ 4636.1743 | $ 2318087.15 |
| 1,000+ | $ 4556.9773 | $ 4556977.30 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | SIEMENS | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | SIEMENS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Percentage values indicate losses related to the converter's rated apparent power. The chart shows loss points of relative torque-producing current (I) versus relative motor stator frequency (f) (according to standard IEC61800-9-2). These values apply to the basic version of the converter without options/components. *Converted values. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected converter. At 30 V DC, it varies between 2 A and 3 A. 3) There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

