CTS 581N32005CTT
| Hersteller | |
| Herst.-Teilenr. | 581N32005CTT |
| LCSC-Nr. | C5516916 |
| Verp. | SMD5032-8P |
| Kundennummer | |
| Hauptmerkm. | 20MHz SMD5032-8P Oscillators RoHS |
| Datenblatt | CTS 581N32005CTT |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | CTS | |
| Verp. | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | CTS | |
| Verp. | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 2.5V |
Beschreibung
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Merkmale
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Anwendungen
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 39.6815 | $ 39.68 |
| 200+ | $ 15.8345 | $ 3166.90 |
| 500+ | $ 15.3044 | $ 7652.20 |
| 1,000+ | $ 15.0441 | $ 15044.10 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | CTS | |
| Verp. | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | CTS | |
| Verp. | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 2.5V |
Beschreibung
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Merkmale
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Anwendungen
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
C5516916 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 581N32005CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581N52005CTT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N52005CAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N52005DAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N32005DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581N20005DTT | CTS | SMD5032-8P | 0 | $ 39.1529 | ||
| 581N52005DTT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581EN200X2CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581N200X2CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581N200X2CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581N32005ITT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581N32005IAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581N52005IAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N52005ITT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N32002CTT | CTS | SMD5032-8P | 0 | $ 40.2116 | ||
| 581N52002CAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581N20002CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581N52002CTT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581EN20002CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581N20002CTT | CTS | SMD5032-8P | 0 | $ 39.6815 |

