Finder Relays, Inc. 55.34.8.024.0054
| 제조업체 | |
| 제조사 품번 | 55.34.8.024.0054 |
| LCSC 번호 | C5512561 |
| 포장 | SOCKETABLE |
| 고객 번호 | |
| 주요 제원 | 24V 250V@AC 7A 7A@250VAC 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays, Over 2 Amps |
| 데이터시트 | Finder Relays, Inc. 55.34.8.024.0054 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | Finder Relays, Inc. | |
| 포장 | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 600Ω | |
| Release Time | 5ms | |
| Operate Time | 9ms | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 20.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 1W | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | Finder Relays, Inc. | |
| 포장 | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 600Ω | |
| Release Time | 5ms | |
| Operate Time | 9ms | |
| Length | 27.7mm | |
| Height | 37.2mm |
| 타입 | 설명 | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 20.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 1W | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
개요
Series 55 general purpose relays, 7 to 10 A. Covers relay selection information including coil voltage, pole configuration, special versions (such as options with lockable test button, mechanical indicator, LED, etc.) and related notes. Also describes two operating modes of the lockable test button, as well as technical data including electrical life and coil specifications, plus related accessories information.
주요 특징
- Available in multiple pole configurations: 2-pole 10 A, 3-pole 10 A, 4-pole 7 A
- Multiple special versions available: with lockable test button, mechanical indicator, LED, etc.
- Lockable test button offers two operating modes
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 32.857 | $ 32.86 |
| 200+ | $ 13.1106 | $ 2622.12 |
| 500+ | $ 12.6734 | $ 6336.70 |
| 1,000+ | $ 12.4556 | $ 12455.60 |
표준 패키지10/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | Finder Relays, Inc. | |
| 포장 | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 600Ω | |
| Release Time | 5ms | |
| Operate Time | 9ms | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 20.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 1W | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | Finder Relays, Inc. | |
| 포장 | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 600Ω | |
| Release Time | 5ms | |
| Operate Time | 9ms | |
| Length | 27.7mm | |
| Height | 37.2mm |
| 타입 | 설명 | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 20.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 1W | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
개요
Series 55 general purpose relays, 7 to 10 A. Covers relay selection information including coil voltage, pole configuration, special versions (such as options with lockable test button, mechanical indicator, LED, etc.) and related notes. Also describes two operating modes of the lockable test button, as well as technical data including electrical life and coil specifications, plus related accessories information.
주요 특징
- Available in multiple pole configurations: 2-pole 10 A, 3-pole 10 A, 4-pole 7 A
- Multiple special versions available: with lockable test button, mechanical indicator, LED, etc.
- Lockable test button offers two operating modes
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

