Advanced Energy 4A12-P4
| Hersteller | |
| Herst.-Teilenr. | 4A12-P4 |
| LCSC-Nr. | C5510789 |
| Verp. | DIP,94x38.1mm |
| Kundennummer | |
| Hauptmerkm. | 0V~4kV 11V~16V DIP,94x38.1mm DC DC Converters RoHS |
| Datenblatt | Advanced Energy 4A12-P4 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,94x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 0V~4kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~16V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,94x38.1mm | |
| Number of Outputs | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Iout | 1mA | |
| Output Voltage | 0V~4kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~16V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Merkmale
KI-Übersetzung
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 425.0497 | $ 425.05 |
| 200+ | $ 399.2069 | $ 79841.38 |
| 500+ | $ 385.8665 | $ 192933.25 |
| 1,000+ | $ 379.2747 | $ 379274.70 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,94x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 0V~4kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~16V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | DIP,94x38.1mm | |
| Number of Outputs | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Iout | 1mA | |
| Output Voltage | 0V~4kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~16V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Merkmale
KI-Übersetzung
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

