LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Yageo Nexensos 32206914 product image
Abbildung ähnlich

Yageo Nexensos 32206914

Hersteller
Herst.-Teilenr.
32206914
LCSC-Nr.
C5510535
Verp.
-
Kundennummer
Hauptmerkm.
-100℃~+450℃ ±0.15℃ Analog and Digital Output RoHS
DatenblattYageo Nexensos 32206914
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 53.3658$ 53.37
200+$ 21.293$ 4258.60
500+$ 20.5823$ 10291.15
1,000+$ 20.2308$ 20230.80
Standardgehäuse25/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Temperature Sensors/Analog and Digital Output
HerstellerYageo Nexensos
Verp.-
Operating Temperature-
Detection Temperature Range-100℃~+450℃
Voltage - Supply-
Interface-
Tolerance±0.15℃
Standby Current-
Temperature Conversion Time-
Features-
Temperature Resolution-

Beschreibung

KI-Übersetzung

The KN series ceramic wire-wound platinum resistance temperature detector (PRTD) is designed for general applications requiring temperature stability. Its construction features a platinum coil hermetically sealed within a high-purity alumina ceramic body, with shear-resistant lead wires that ensure reliable connections to extension wires and cables. The measurement point is located 8mm from the end of the sensor body. The measuring current is 1mA, and tolerance classes comply with IEC 60751:2008; other standards and tighter tolerances are available upon request. The series offers excellent long-term temperature stability, with options including platinum-gold alloy, alternative temperature coefficients (3916 ppm/K — legacy JIS standard), and palladium-gold alloy lead wires. The assembled insulation resistance exceeds 100 MΩ at 25°C.

Merkmale

KI-Übersetzung
  • Temperature range: W0.3 (Class B) -196°C to +660°C; W0.15 (Class A) -100°C to +450°C; W0.1 (1/3 Class B) -100°C to +350°C
  • Response time: water flow (v = 0.4m/s) t0.5 = 0.2s, t0.9 = 0.3s; air flow (v = 3m/s) t0.5 = 3.0s, t0.9 = 9.0s
  • Self-heating: 0.14 K/mW at 0°C
  • Dimensions: L = 15 +2 -0 mm, D = 1.0 ± 0.15 mm, d = 0.20 ± 0.01 mm, l = 10.0 ± 0.5 mm
  • Insulation resistance: >100 MΩ at 25°C after assembly
  • Temperature stability: excellent long-term stability
  • Options: platinum alloy, alternative temperature coefficient (3916 ppm/K - legacy JIS), palladium-gold alloy leads

Anwendungen

KI-Übersetzung

Industrial resistance thermometers, particularly for chemical, power plant, and analytical instrumentation applications