CND-tek SFP+ 2007178 1X4YD-CND
| Manufacturer | CND-tekAsian Brands |
| MPN | SFP+ 2007178 1X4YD-CND |
| LCSC Part # | C55018926 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Pluggable Connector Accessories |
| Datasheet | CND-tek SFP+ 2007178 1X4YD-CND |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | SFP+ | |
| Mounting Type | Cage;Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | SFP+ | |
| Mounting Type | Cage;Straight |
Help & FeedbackShow similar products (0) >
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1975 | $ 8.20 |
| 10+ | $ 7.075 | $ 70.75 |
| 32+ | $ 6.3931 | $ 204.58 |
| 96+ | $ 5.8197 | $ 558.69 |
Standard Packaging16/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | SFP+ | |
| Mounting Type | Cage;Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | SFP+ | |
| Mounting Type | Cage;Straight |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



