SMC 244NQ035-1
| Produttore | SMCAsian Brands |
| Cod. Prod. | 244NQ035-1 |
| Cod. LCSC | C5493762 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 1 Independent 35V 550mV@240A 240A Single Diodes RoHS |
| Scheda Tecnica | SMC 244NQ035-1 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | SMC | |
| Imballo | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 550mV@240A | |
| Reverse Leakage Current (Ir) | 20mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 4.56kA | |
| Current - Rectified | 240A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | SMC | |
| Imballo | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 550mV@240A | |
| Reverse Leakage Current (Ir) | 20mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 4.56kA | |
| Current - Rectified | 240A |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Operable at 125°C junction temperature
- Unique high-power semi-packaged module
- Replaces three parallel DO-5 devices
- Easier to mount and lower profile than DO-5 devices
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- Very low forward voltage drop
- High-frequency operation capable
- Guard ring for enhanced durability and long-term reliability
- Base: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applicazioni
Traduzione AI
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 35.38 | $ 35.38 |
| 189+ | $ 14.1171 | $ 2668.13 |
| 513+ | $ 13.6457 | $ 7000.24 |
| 999+ | $ 13.4124 | $ 13398.99 |
Package Standard27/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | SMC | |
| Imballo | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 550mV@240A | |
| Reverse Leakage Current (Ir) | 20mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 4.56kA | |
| Current - Rectified | 240A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | SMC | |
| Imballo | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 550mV@240A | |
| Reverse Leakage Current (Ir) | 20mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 4.56kA | |
| Current - Rectified | 240A |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Operable at 125°C junction temperature
- Unique high-power semi-packaged module
- Replaces three parallel DO-5 devices
- Easier to mount and lower profile than DO-5 devices
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- Very low forward voltage drop
- High-frequency operation capable
- Guard ring for enhanced durability and long-term reliability
- Base: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applicazioni
Traduzione AI
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

