GAPTEC Electronic 1S8W4_2405S2RP
| Fabricante | |
| Cód. da peça | 1S8W4_2405S2RP |
| Nº LCSC | C5490843 |
| Emb. | SIP,21.8x9.2mm |
| Número do Cliente | |
| Atrib. princ. | 5V 9V~36V SIP,21.8x9.2mm DC DC Converters RoHS |
| Folha de Dados | GAPTEC Electronic 1S8W4_2405S2RP |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | GAPTEC Electronic | |
| Emb. | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Voltage - Supply | 9V~36V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | GAPTEC Electronic | |
| Emb. | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V |
| Tipo | Descrição | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Voltage - Supply | 9V~36V |
Descrição
1S8W4_2RP series are specially designed for applications where a wide range input voltage power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: Where the voltage of the input power supply is wide range (voltage range ≤4:1); Where isolation is necessary between input and output (isolation voltage ≤2000VDC); Where the regulation of the output voltage and the output ripple noise are demanded.
Recursos
- Ultra Wide 4:1 Input Voltage Range
- High Efficiency up to 81%
- 1W Single and Dual outputs
- I/O Isolation 2kVDC
- Operating Temperature Range: -40°C to +100°C
- Continuous Short Circuit Protection (SCP)
- Remote ON/OFF Control
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 40.9132 | $ 40.91 |
| 207+ | $ 16.325 | $ 3379.28 |
| 506+ | $ 15.7806 | $ 7984.98 |
| 989+ | $ 15.5107 | $ 15340.08 |
Encapsulamento Padrão23/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | GAPTEC Electronic | |
| Emb. | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Voltage - Supply | 9V~36V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | GAPTEC Electronic | |
| Emb. | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V |
| Tipo | Descrição | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Voltage - Supply | 9V~36V |
Descrição
1S8W4_2RP series are specially designed for applications where a wide range input voltage power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: Where the voltage of the input power supply is wide range (voltage range ≤4:1); Where isolation is necessary between input and output (isolation voltage ≤2000VDC); Where the regulation of the output voltage and the output ripple noise are demanded.
Recursos
- Ultra Wide 4:1 Input Voltage Range
- High Efficiency up to 81%
- 1W Single and Dual outputs
- I/O Isolation 2kVDC
- Operating Temperature Range: -40°C to +100°C
- Continuous Short Circuit Protection (SCP)
- Remote ON/OFF Control
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

