LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TE Connectivity 1617351-4 product image
Zdjęcia poglądowe

TE Connectivity 1617351-4

Producent
Nr części prod.
1617351-4
Nr LCSC
C5479525
Opak.
Through Hole
Numer Klienta
Klucz. cechy
26.5V 1A One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps
Karta KatalogowaTE Connectivity 1617351-4
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 223.9383$ 223.94
210+$ 89.3541$ 18764.36
510+$ 86.3675$ 44047.43
990+$ 84.8916$ 84042.68
Standardowa Obudowa30/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRelays/Signal Relays, Up to 2 Amps
ProducentTE Connectivity
Opak.Through Hole
Coil Type-
Coil Resistance-
Coil Voltage26.5V
Release Time4ms
Operate Time2ms
Number of Pins-
Operating Temperature-65℃~+125℃
Width-
Contact Resistance-
Length-
Height7.11mm
Contact Rating-
Switching Voltage(Max)115V@AC;28V@DC
Switching Current(Max)1A
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power-
Contact MaterialAgPd + Gold Plated

Funkcje

Tłumaczenie AI
  • Contact arrangement: 1 Form C (SPDT)
  • Contact material: fixed contacts — gold/platinum/palladium/silver alloy (gold-plated); movable contacts — gold/platinum/palladium/silver alloy (gold-plated)
  • Contact resistance: 100 mΩ max before end of life (measured at 10 mA, 6 Vdc); 200 mΩ max after end of life (measured at 1 A, 28 Vdc)
  • Mechanical life expectancy: 1,000,000 operations
  • Coil voltage: 5 to 26.5 Vdc; coil power: 512 mW max (at 25°C)
  • Duty cycle: continuous
  • Pull-in voltage: approximately 50% of nominal coil voltage
  • Pull-in sensitivity: 100 mW max (at 25°C)
  • Operate time: 2.0 ms max; release time: 1MA — 2.0 ms max; 1MAD/1MADD — 4.0 ms max (with suppression diode, suppression/steering diode)
  • Contact bounce: 1.5 ms max
  • Dielectric withstand voltage: 500 Vrms 60 Hz across open contacts; 500 Vrms 60 Hz between adjacent contacts; 500 Vrms 60 Hz between contacts and coil
  • Insulation resistance: 10,000 MΩ at 500 Vdc; 1,000 MΩ at 500 Vdc (coil to case, at +125°C)
  • Temperature range: -65°C to +125°C
  • Weight: 0.08 oz (2.27 g); with heat sink pad: 0.09 oz (2.52 g)
  • Vibration resistance: 30 G, 10 to 3000 Hz
  • Shock resistance: 75 G, 6 ± 1 ms max