Advanced Energy 1/4C24-P60-I10-H
| Producent | |
| Nr części prod. | 1/4C24-P60-I10-H |
| Nr LCSC | C5470217 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 250V 23V~30V DC DC Converters RoHS |
| Karta Katalogowa | Advanced Energy 1/4C24-P60-I10-H |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 240mA | |
| Output Voltage | 250V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Iout | 240mA | |
| Output Voltage | 250V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot
Funkcje
Tłumaczenie AI
- Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Zastosowania
Tłumaczenie AI
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1252.4723 | $ 1252.47 |
| 200+ | $ 1176.3211 | $ 235264.22 |
| 500+ | $ 1137.0136 | $ 568506.80 |
| 1,000+ | $ 1117.5913 | $ 1117591.30 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 240mA | |
| Output Voltage | 250V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Iout | 240mA | |
| Output Voltage | 250V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot
Funkcje
Tłumaczenie AI
- Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Zastosowania
Tłumaczenie AI
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

