Integrated Power Designs 101187403CHCO
| Hersteller | |
| Herst.-Teilenr. | 101187403CHCO |
| LCSC-Nr. | C5469928 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 400W Triple-Output AC-DC Power Module with Chassis/Cover |
| Datenblatt | Integrated Power Designs 101187403CHCO |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Integrated Power Designs | |
| Verp. | - | |
| Features | Overvoltage protection;Overload protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Integrated Power Designs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Overvoltage protection;Overload protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact 4.0” x 7.0” x 1.5” Size
- Universal 85 - 264V Input
- 2 - 4 Regulated & Adjustable Outputs
- 90% Peak 187% Average Efficiency
- < 300mW No Load Input Power
- -20 to +70°C Operating Temperature
- RoHS Compliant
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 60950 - 1 2nd ed. ITE Certification
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional 5V/2A Standby Output
- Optional Remote Inhibit/Enable
- Optional Chassis/Cover
Anwendungen
KI-Übersetzung
- information technology equipment
- industrial equipment
- medical equipment
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 473.4758 | $ 473.48 |
| 200+ | $ 444.6884 | $ 88937.68 |
| 500+ | $ 429.8301 | $ 214915.05 |
| 1,000+ | $ 422.4871 | $ 422487.10 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Integrated Power Designs | |
| Verp. | - | |
| Features | Overvoltage protection;Overload protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Integrated Power Designs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Overvoltage protection;Overload protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact 4.0” x 7.0” x 1.5” Size
- Universal 85 - 264V Input
- 2 - 4 Regulated & Adjustable Outputs
- 90% Peak 187% Average Efficiency
- < 300mW No Load Input Power
- -20 to +70°C Operating Temperature
- RoHS Compliant
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 60950 - 1 2nd ed. ITE Certification
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional 5V/2A Standby Output
- Optional Remote Inhibit/Enable
- Optional Chassis/Cover
Anwendungen
KI-Übersetzung
- information technology equipment
- industrial equipment
- medical equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

