Slkor SLEN26H3CUH
| Produttore | SlkorAsian Brands |
| Cod. Prod. | SLEN26H3CUH |
| Cod. LCSC | C54582035 |
| Imballo | DFN1006-2L |
| Numero Cliente | |
| Attr. chiave | 15V 45A 810W 6.4V Unidirectional 6.3V DFN1006-2L TVS Diodes |
| Scheda Tecnica | Slkor SLEN26H3CUH |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Slkor | |
| Imballo | DFN1006-2L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 45A | |
| Peak Pulse Power Dissipation (Ppp) | 810W | |
| Voltage - Breakdown | 6.4V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Slkor | |
| Imballo | DFN1006-2L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 45A | |
| Peak Pulse Power Dissipation (Ppp) | 810W |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Breakdown | 6.4V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.3V |
Descrizione
SLEN26H3CUH is a unidirectional transient voltage suppression (TVS) diode that employs advanced monolithic silicon technology to deliver fast response times and ultra-low ESD clamping voltage, making it an ideal solution for protecting voltage-sensitive data and power lines. The SLEN26H3CUH complies with IEC 61000-4-2 (ESD) standards, withstanding ±30kV air discharge and ±30kV contact discharge. It is housed in an ultra-compact 1.0mm×0.6mm DFN lead-free package. The small form factor and high ESD surge protection capability make the SLEN26H3CUH an ideal choice for protecting mobile phones, digital cameras, audio players, and many other portable applications.
Caratteristiche
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- Peak reverse working voltage: 6.3V max
- IO capacitance: 250pF typical
- DC breakdown voltage: 6.4V min
- Low leakage current: 1μA max
- Industrial temperature range: -55°C ~ +125°C
- Package: DFN1006-2L
Applicazioni
- Terminal Devices
- Smart Wearables
- TVs & Displays
- Mobile Phones & Accessories
- Portable Electronics
- Communication Systems
- Computers & Peripherals
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 20+ | $ 0.0244 | $ 0.49 |
| 200+ | $ 0.0192 | $ 3.84 |
| 600+ | $ 0.0164 | $ 9.84 |
| 2,000+ | $ 0.0147 | $ 29.40 |
| 10,000+ | $ 0.0132 | $ 132.00 |
| 20,000+ | $ 0.0124 | $ 248.00 |
Package Standard10000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Slkor | |
| Imballo | DFN1006-2L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 45A | |
| Peak Pulse Power Dissipation (Ppp) | 810W | |
| Voltage - Breakdown | 6.4V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Slkor | |
| Imballo | DFN1006-2L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 45A | |
| Peak Pulse Power Dissipation (Ppp) | 810W |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Breakdown | 6.4V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.3V |
Descrizione
SLEN26H3CUH is a unidirectional transient voltage suppression (TVS) diode that employs advanced monolithic silicon technology to deliver fast response times and ultra-low ESD clamping voltage, making it an ideal solution for protecting voltage-sensitive data and power lines. The SLEN26H3CUH complies with IEC 61000-4-2 (ESD) standards, withstanding ±30kV air discharge and ±30kV contact discharge. It is housed in an ultra-compact 1.0mm×0.6mm DFN lead-free package. The small form factor and high ESD surge protection capability make the SLEN26H3CUH an ideal choice for protecting mobile phones, digital cameras, audio players, and many other portable applications.
Caratteristiche
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- Peak reverse working voltage: 6.3V max
- IO capacitance: 250pF typical
- DC breakdown voltage: 6.4V min
- Low leakage current: 1μA max
- Industrial temperature range: -55°C ~ +125°C
- Package: DFN1006-2L
Applicazioni
- Terminal Devices
- Smart Wearables
- TVs & Displays
- Mobile Phones & Accessories
- Portable Electronics
- Communication Systems
- Computers & Peripherals
C54582035 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



