LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Advanced Energy 0.4US12-P0.1 product image
Immagini a scopo illustrativo

Advanced Energy 0.4US12-P0.1

Produttore
Cod. Prod.
0.4US12-P0.1
Cod. LCSC
C5457221
Imballo
DIP,25.5x20.5mm
Numero Cliente
Attr. chiave
400V DIP,25.5x20.5mm DC DC Converters RoHS
Scheda TecnicaAdvanced Energy 0.4US12-P0.1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 457.0695$ 457.07
200+$ 182.3752$ 36475.04
500+$ 176.2804$ 88140.20
1,000+$ 173.2685$ 173268.50
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreAdvanced Energy
ImballoDIP,25.5x20.5mm
Number of Outputs1
Iout250uA
Output Voltage400V
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection
Voltage - Supply-

Descrizione

Traduzione AI

Measuring only 5.75 cc (0.35 in3), the highly compact, micro-sized UltraVolt US series is specially designed to meet the needs of design engineers working with commercial, industrial, and medical applications. These modules allow access to voltages up to 500 V for customers with size-critical requirements.

Caratteristiche

Traduzione AI
  • Micro-sized: 5.75 cc
  • Lightweight: 13 g
  • PCB flat mounting: 11 mm height
  • 4 models from 0 to 200 V to 500 V
  • 100 mW output power
  • Low ripple <0.01% peak to peak
  • Tight line/load regulation <±0.01%
  • Low temperature coefficient < ±50 ppm per ℃
  • Programmable HV output ±0.5% F.S.
  • Output arc and short circuit protection
  • 5, 9 or 12 VDC Input
  • Precision 2.5 V reference
  • TTL enable/disable/inhibit
  • Output voltage monitor
  • Metal case for low radiated noise
  • Optional flying lead for HV output

Applicazioni

Traduzione AI
  • Small, lightweight, portable devices
  • Fiber-optic telecom detectors
  • Particle physics detectors
  • Laser range finder detectors
  • Thin-film bias
  • Avalanche photo diodes (APD)
  • Silicon photomultipliers (SiPM)
  • Multi-pixel photon counter (MPPC)
  • Ionization detectors
  • Ultrasonic transducers
  • Small PZT drivers
  • ATE leakage testing
  • Bias supplies