Coilank AHWC1005J12ND
| 제조업체 | CoilankAsian Brands |
| 제조사 품번 | AHWC1005J12ND |
| LCSC 번호 | C54534542 |
| 포장 | 0402 |
| 고객 번호 | |
| 주요 제원 | 640mA 12nH ±5% 120mΩ High-frequency inductor 0402 Fixed Inductors |
| 데이터시트 | Coilank AHWC1005J12ND |
| 대체 부품 | 1 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Coilank | |
| 포장 | 0402 | |
| Current Rating | 640mA | |
| Inductance | 12nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.6GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Type | High-frequency inductor | |
| Q @ Frequency | 26@250MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Coilank | |
| 포장 | 0402 | |
| Current Rating | 640mA | |
| Inductance | 12nH |
| 타입 | 설명 | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.6GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Type | High-frequency inductor | |
| Q @ Frequency | 26@250MHz |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
응용 분야
AI 번역
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
재고 있음: 500
500 재고 있음, 당일 발송
최소값: 5배수: 5판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 5+ | $ 0.0563 | $ 0.28 |
| 50+ | $ 0.0551 | $ 2.76 |
| 150+ | $ 0.0543 | $ 8.15 |
| 500+ | $ 0.0534 | $ 26.70 |
표준 패키지10000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Coilank | |
| 포장 | 0402 | |
| Current Rating | 640mA | |
| Inductance | 12nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.6GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Type | High-frequency inductor | |
| Q @ Frequency | 26@250MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | Coilank | |
| 포장 | 0402 | |
| Current Rating | 640mA | |
| Inductance | 12nH |
| 타입 | 설명 | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.6GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Type | High-frequency inductor | |
| Q @ Frequency | 26@250MHz |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
응용 분야
AI 번역
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| HWC1005J12ND | Coilank | 0402 | 430 | $ 0.033 |



