Shun Xiang Nuo SMCM3216-121T
| Hersteller | Shun Xiang NuoAsian Brands |
| Herst.-Teilenr. | SMCM3216-121T |
| LCSC-Nr. | C54525126 |
| Verp. | SMD-4P,3.2x1.6mm |
| Kundennummer | |
| Hauptmerkm. | 300mΩ 2 120Ω@100MHz SMD-4P,3.2x1.6mm Common Mode Chokes |
| Datenblatt | Shun Xiang Nuo SMCM3216-121T |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Shun Xiang Nuo | |
| Verp. | SMD-4P,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Shun Xiang Nuo | |
| Verp. | SMD-4P,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Chip common mode filter for high current applications
- Minimal footprint across all series; common mode impedance exceeding 300~1000Ω at 10MHz for significant common mode noise suppression
- Low-profile height dimension, compatible with the trend toward high-density, compact, and lightweight portable devices
- Compliant with RoHS, halogen-free, and REACH standards
Anwendungen
KI-Übersetzung
- Power line noise suppression for electronic equipment (laptops, servers, batteries, etc.)
- Automotive high-current circuit applications
- Wireless charging power supply devices
Vorrätig: 20
20 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0762$ 0.0724 | $ 0.72 |
| 100+ | $ 0.0606$ 0.0576 | $ 5.76 |
| 300+ | $ 0.0528$ 0.0502 | $ 15.06 |
| 2,000+ | $ 0.047$ 0.0447 | $ 89.40 |
| 4,000+ | $ 0.0423$ 0.0402 | $ 160.80 |
| 10,000+ | $ 0.04$ 0.0380 | $ 380.00 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Shun Xiang Nuo | |
| Verp. | SMD-4P,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | Shun Xiang Nuo | |
| Verp. | SMD-4P,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Chip common mode filter for high current applications
- Minimal footprint across all series; common mode impedance exceeding 300~1000Ω at 10MHz for significant common mode noise suppression
- Low-profile height dimension, compatible with the trend toward high-density, compact, and lightweight portable devices
- Compliant with RoHS, halogen-free, and REACH standards
Anwendungen
KI-Übersetzung
- Power line noise suppression for electronic equipment (laptops, servers, batteries, etc.)
- Automotive high-current circuit applications
- Wireless charging power supply devices
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMCM3216-161T | Shun Xiang Nuo | SMD-4P,3.2x1.6mm | 20 | $0.0724 $0.0762 |



