RUNIC RS3217F-4.2XF5
| Hersteller | RUNICAsian Brands |
| Herst.-Teilenr. | RS3217F-4.2XF5 |
| LCSC-Nr. | C54300680 |
| Verp. | SOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | 4.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datenblatt | RUNIC RS3217F-4.2XF5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | RUNIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | RUNIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Beschreibung
RS3217F is a low-noise, low-dropout linear regulator capable of delivering up to 500mA of output current. Designed to meet the power supply requirements of RF and analog circuits, it features low noise, high PSRR, low quiescent current, and excellent line and load transient response. The RS3217F remains stable with 1.0μF ceramic input and output capacitors, and incorporates innovative design techniques to achieve low noise performance without a noise bypass capacitor. The device offers fixed output voltages from 1.2V to 4.2V and is available in compact SOT23-5 and XDFN1X1-4 packages, making it ideal for portable applications where board space is limited.
Merkmale
- Input voltage range: 1.9 V to 5.5 V
- Output voltage range: 1.2 V to 4.2 V
- Load current up to 500mA
- Ultra-low quiescent current: 20µA (typical)
- Excellent PSRR: 77dB @ 1kHz
- Ultra-low noise: 17μVrms @ 1.8V output
- No noise bypass capacitor required
- Outstanding load/line transient response
- Typical short-circuit protection current: 105mA
- Auto-discharge function
- Output voltage accuracy: ±1%
- Compact packages: SOT23-5, XDFN1X1-4
Anwendungen
- Smartphones & cellular phones
- Personal digital assistants
- MP3/MP4 players
- Digital cameras
- Portable instruments
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0567 | $ 0.57 |
| 100+ | $ 0.0452 | $ 4.52 |
| 300+ | $ 0.0394 | $ 11.82 |
| 3,000+ | $ 0.0351 | $ 105.30 |
| 6,000+ | $ 0.0316 | $ 189.60 |
| 9,000+ | $ 0.0299 | $ 269.10 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | RUNIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | RUNIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Beschreibung
RS3217F is a low-noise, low-dropout linear regulator capable of delivering up to 500mA of output current. Designed to meet the power supply requirements of RF and analog circuits, it features low noise, high PSRR, low quiescent current, and excellent line and load transient response. The RS3217F remains stable with 1.0μF ceramic input and output capacitors, and incorporates innovative design techniques to achieve low noise performance without a noise bypass capacitor. The device offers fixed output voltages from 1.2V to 4.2V and is available in compact SOT23-5 and XDFN1X1-4 packages, making it ideal for portable applications where board space is limited.
Merkmale
- Input voltage range: 1.9 V to 5.5 V
- Output voltage range: 1.2 V to 4.2 V
- Load current up to 500mA
- Ultra-low quiescent current: 20µA (typical)
- Excellent PSRR: 77dB @ 1kHz
- Ultra-low noise: 17μVrms @ 1.8V output
- No noise bypass capacitor required
- Outstanding load/line transient response
- Typical short-circuit protection current: 105mA
- Auto-discharge function
- Output voltage accuracy: ±1%
- Compact packages: SOT23-5, XDFN1X1-4
Anwendungen
- Smartphones & cellular phones
- Personal digital assistants
- MP3/MP4 players
- Digital cameras
- Portable instruments
C54300680 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

