YLPTEC MER1S1215SC
| Hersteller | YLPTECAsian Brands |
| Herst.-Teilenr. | MER1S1215SC |
| LCSC-Nr. | C5382470 |
| Verp. | SIP-4 |
| Kundennummer | |
| Hauptmerkm. | 15V 11.4V~12.6V SIP-4 DC DC Converters |
| Datenblatt | YLPTEC MER1S1215SC |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP-4 | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP-4 | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The MER1SxxxxSC series are compact, high-efficiency, ultra-low power, regulated, input-isolated, single-output DC/DC module power supplies; this series is specifically designed for on-board power system applications requiring an isolated voltage rail from the input power supply.
Merkmale
KI-Übersetzung
- Isolation voltage: 1500VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000 hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth) <100mVp-p
- Over-temperature protection and continuous output short-circuit protection
Anwendungen
KI-Übersetzung
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8.7075 | $ 8.71 |
| 200+ | $ 3.4748 | $ 694.96 |
| 400+ | $ 3.3594 | $ 1343.76 |
| 1,000+ | $ 3.3009 | $ 3300.90 |
Standardgehäuse10/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP-4 | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP-4 | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The MER1SxxxxSC series are compact, high-efficiency, ultra-low power, regulated, input-isolated, single-output DC/DC module power supplies; this series is specifically designed for on-board power system applications requiring an isolated voltage rail from the input power supply.
Merkmale
KI-Übersetzung
- Isolation voltage: 1500VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000 hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth) <100mVp-p
- Over-temperature protection and continuous output short-circuit protection
Anwendungen
KI-Übersetzung
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| IF1212S-2W | YLPTEC | SIP-4 | 56 | $ 3.1423 | ||
| B1212M-2WR2 | YLPTEC | SIP-4 | 61 | $2.2597 $2.6584 | ||
| MEF1S1215SPC | YLPTEC | SIP-4 | 0 | $ 8.7075 | ||
| MER1S1212SC | YLPTEC | SIP-4 | 0 | $ 8.7075 | ||
| MEF1S1212SPC | YLPTEC | SIP-4 | 0 | $ 8.7075 | ||
| NMV1215SAC | YLPTEC | SIP-4 | 0 | $ 9.675 | ||
| MEV3S1215SC | YLPTEC | SIP-4 | 0 | $ 9.675 | ||
| NMV1212SAC | YLPTEC | SIP-4 | 0 | $ 9.675 | ||
| CRE1S1212SC | YLPTEC | SIP-4 | 0 | $ 4.8375 | ||
| MEV3S1212SC | YLPTEC | SIP-4 | 0 | $ 9.675 |

