YLPTEC MEJ2D0905SC
| Producent | YLPTECAsian Brands |
| Nr części prod. | MEJ2D0905SC |
| Nr LCSC | C5382440 |
| Opak. | SIP-5 |
| Numer Klienta | |
| Klucz. cechy | ±5V 8.1V~9.9V SIP-5 DC DC Converters |
| Karta Katalogowa | YLPTEC MEJ2D0905SC |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | ±5V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 8.1V~9.9V | |
| Output Power | 2W | |
| Capacitive Load(Max) | 100uF |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | ±5V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 8.1V~9.9V | |
| Output Power | 2W | |
| Capacitive Load(Max) | 100uF |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The MEJ2DxxxxSC series are compact, high-efficiency, miniature-power, fixed-voltage, 6000VDC isolated, unregulated single-output DC/DC converter modules. This series is specifically designed for on-board power systems where an isolated voltage rail from the input power supply is required.
Funkcje
Tłumaczenie AI
- Isolation voltage: 6000VDC
- Efficiency: up to 86%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- International standard pinout
- Ripple/noise (20MHz bandwidth) <150mVp-p
- Over-temperature protection and continuous output short-circuit protection
Zastosowania
Tłumaczenie AI
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 15.4799 | $ 15.48 |
| 200+ | $ 6.1781 | $ 1235.62 |
| 400+ | $ 5.971 | $ 2388.40 |
| 1,000+ | $ 5.8682 | $ 5868.20 |
Standardowa Obudowa10/Full Tube | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | ±5V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 8.1V~9.9V | |
| Output Power | 2W | |
| Capacitive Load(Max) | 100uF |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | ±5V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 8.1V~9.9V | |
| Output Power | 2W | |
| Capacitive Load(Max) | 100uF |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The MEJ2DxxxxSC series are compact, high-efficiency, miniature-power, fixed-voltage, 6000VDC isolated, unregulated single-output DC/DC converter modules. This series is specifically designed for on-board power systems where an isolated voltage rail from the input power supply is required.
Funkcje
Tłumaczenie AI
- Isolation voltage: 6000VDC
- Efficiency: up to 86%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- International standard pinout
- Ripple/noise (20MHz bandwidth) <150mVp-p
- Over-temperature protection and continuous output short-circuit protection
Zastosowania
Tłumaczenie AI
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

