JETEKPS URB2415YMD-6WR3
| Hersteller | JETEKPSAsian Brands |
| Herst.-Teilenr. | URB2415YMD-6WR3 |
| LCSC-Nr. | C5379696 |
| Verp. | Through Hole,25.4x25.4mm |
| Kundennummer | |
| Hauptmerkm. | 6W DC-DC modular power supply in DIP package |
| Datenblatt | JETEKPS URB2415YMD-6WR3 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 8 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | - | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 680uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | - | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Length | - | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High efficiency, low output ripple noise
- Ultra-wide 4:1 input voltage range
- No external components required
- Continuous short-circuit protection (self-recovering)
- Operating temperature range: -40°C - +85°C
- Isolation voltage up to 1500VDC
- Metal shielded package
- High reliability (MTTF ≥ 1,000,000 hours)
- International standard pinout
- 100% full-load burn-in tested
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.8534 | $ 5.85 |
| 10+ | $ 4.8746 | $ 48.75 |
| 30+ | $ 4.3772 | $ 131.32 |
| 100+ | $ 3.9602 | $ 396.02 |
Standardgehäuse10/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | - | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 680uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | - | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Length | - | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High efficiency, low output ripple noise
- Ultra-wide 4:1 input voltage range
- No external components required
- Continuous short-circuit protection (self-recovering)
- Operating temperature range: -40°C - +85°C
- Isolation voltage up to 1500VDC
- Metal shielded package
- High reliability (MTTF ≥ 1,000,000 hours)
- International standard pinout
- 100% full-load burn-in tested
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| URB2415YMD-10WR3 | JETEKPS | Through Hole,25.4x25.4mm | 7 | $6.6748 $7.8526 | ||
| J06W24S15A | JETEKPS | Through Hole,25.4x25.4mm | 8 | $5.1196 $6.023 | ||
| URB2412YMD-6WR3 | JETEKPS | Through Hole,25.4x25.4mm | 8 | $5.0892 $5.9872 | ||
| J10W24S15A | JETEKPS | Through Hole,25.4x25.4mm | 12 | $6.6748 $7.8526 | ||
| URB2412YMD-10WR3 | JETEKPS | Through Hole,25.4x25.4mm | 16 | $6.6748 $7.8526 | ||
| J10W24S12A | JETEKPS | Through Hole,25.4x25.4mm | 8 | $6.7232 $7.9096 | ||
| J06W24S12A | JETEKPS | Through Hole,25.4x25.4mm | 10 | $4.6665 $5.49 | ||
| URB2412YMD-20WR3 | JETEKPS | Through Hole,25.4x25.4mm | 10 | $11.0086 $12.9512 |



