JETEKPS B2424D-1WR2
| Hersteller | JETEKPSAsian Brands |
| Herst.-Teilenr. | B2424D-1WR2 |
| LCSC-Nr. | C5379308 |
| Verp. | Through Hole,12.7x10mm |
| Kundennummer | |
| Hauptmerkm. | DC-DC modular power supply, 1W, DIP package |
| Datenblatt | JETEKPS B2424D-1WR2 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,12.7x10mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,12.7x10mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1000uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Sustained short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3.5 million hours)
- Standard DIP package, saves PCB mounting space
- Eco-friendly design, RoHS compliant
- 100% full-load burn-in tested
Vorrätig: 15
15 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.3042$ 1.1086 | $ 1.11 |
| 10+ | $ 1.2734$ 1.0824 | $ 10.82 |
| 30+ | $ 1.2539$ 1.0659 | $ 31.98 |
| 105+ | $ 1.2328$ 1.0479 | $ 110.03 |
Standardgehäuse15/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,12.7x10mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | JETEKPS | |
| Verp. | Through Hole,12.7x10mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1000uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Sustained short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3.5 million hours)
- Standard DIP package, saves PCB mounting space
- Eco-friendly design, RoHS compliant
- 100% full-load burn-in tested
C5379308 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| B2424DY-1WR1 | JETEKPS | Through Hole,12.7x10mm | 21 | $1.8945 $2.2288 |



