LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
YLPTEC A0312S-2WR3 product image
  • A0312S-2WR3 thumbnail 1
  • A0312S-2WR3 thumbnail 2
  • A0312S-2WR3 thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

YLPTEC A0312S-2WR3

Producent
YLPTECAsian Brands
Nr części prod.
A0312S-2WR3
Nr LCSC
C5369417
Opak.
SIP,19.5x7mm
Numer Klienta
Klucz. cechy
2W isolated non-regulated dual-output DC/DC power module with fixed voltage input
Karta KatalogowaYLPTEC A0312S-2WR3
Zgodność z RoHS1 dokumentów dostępnych
Obecnie niedostępne
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentYLPTEC
Opak.SIP,19.5x7mm
Output Voltage±12V
Ripple Noise30mVp-p
Operating Temperature-40℃~+85℃
Voltage - Supply2.97V~3.63V
Capacitive Load(Max)330uF
Number of Outputs2
Iout84mA;5mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency83%
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Output Power2W
Length19.5mm
Width7mm

Opis

Tłumaczenie AI

The A_S-2WR3 series are compact, high-efficiency, ultra-low power, fixed voltage input, isolated unregulated dual positive/negative output DC/DC power modules; this series is specifically designed for on-board power systems that require generating a set of voltages isolated from the input supply.

Funkcje

Tłumaczenie AI
  • Isolation voltage: 1500VDC
  • Low no-load power consumption: 0.025W (Typ.)
  • Efficiency: up to 91% (Typ.)
  • Operating temperature: -40°C~+85°C
  • MTBF 23.5 million hours (3500000Hrs)
  • Output short circuit protection: continuous short circuit protection, auto-recovery
  • Compact SIP package, plastic enclosure
  • International standard pinout
  • Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)

Zastosowania

Tłumaczenie AI
  • Stable input supply voltage (variation range ±10%Vin)
  • Isolation required between input and output (isolation voltage ≤1500VDC)
  • Low output voltage regulation requirements
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data exchange circuits