hanxia HX-PHB-2x3ALT
| Produttore | hanxiaAsian Brands |
| Cod. Prod. | HX-PHB-2x3ALT |
| Cod. LCSC | C53468285 |
| Imballo | SMD,P=2mm |
| Numero Cliente | |
| Attr. chiave | PHB 250V 3 2 2mm 3A Surface Mount,Vertical -25℃~+85℃ Tin 6P Beige 2x3P 2mm SMD,P=2mm Headers, Male Pins |
| Scheda Tecnica | hanxia HX-PHB-2x3ALT |
| Cavi Personalizzati | MOQ 1 pz |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | hanxia | |
| Imballo | SMD,P=2mm | |
| Reference Series | PHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | hanxia | |
| Imballo | SMD,P=2mm | |
| Reference Series | PHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A |
| Tipo | Descrizione | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Technical requirements are as follows:
- Material: See attached table;
- Plating: See attached table;
- Plastic part surfaces shall be smooth and clean, free from burrs, bubbles, burn marks, and deformation; no gate pull marks, excess material, or short shots;
- Terminal surfaces shall be free from oxidation, poor plating, and similar defects. Temperature Range: -25℃~85℃ Rated Voltage: 250V AC/DC Rated Current: 3A AC/DC Contact Resistance: ≤0.02Ω Insulation Resistance: ≥1000MΩ Withstanding Voltage: 800V AC/min Applicable PCB Thickness: 1.6mm Applicable PCB (Thickness: 16mm) General Tolerance
Disponibile: 2,030
2,030 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.1441$ 0.1297 | $ 0.65 |
| 50+ | $ 0.1147$ 0.1033 | $ 5.17 |
| 150+ | $ 0.0999$ 0.0900 | $ 13.50 |
| 400+ | $ 0.0889$ 0.0801 | $ 32.04 |
| 2,400+ | $ 0.08$ 0.0720 | $ 172.80 |
| 4,800+ | $ 0.0756$ 0.0681 | $ 326.88 |
Package Standard400/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | hanxia | |
| Imballo | SMD,P=2mm | |
| Reference Series | PHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | hanxia | |
| Imballo | SMD,P=2mm | |
| Reference Series | PHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A |
| Tipo | Descrizione | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Technical requirements are as follows:
- Material: See attached table;
- Plating: See attached table;
- Plastic part surfaces shall be smooth and clean, free from burrs, bubbles, burn marks, and deformation; no gate pull marks, excess material, or short shots;
- Terminal surfaces shall be free from oxidation, poor plating, and similar defects. Temperature Range: -25℃~85℃ Rated Voltage: 250V AC/DC Rated Current: 3A AC/DC Contact Resistance: ≤0.02Ω Insulation Resistance: ≥1000MΩ Withstanding Voltage: 800V AC/min Applicable PCB Thickness: 1.6mm Applicable PCB (Thickness: 16mm) General Tolerance
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| HX-PHB2.0-2x3ALT | hanxia | SMD,P=2mm | 210 | $0.1109 $0.1386 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.



