LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
YXC Crystal Oscillators O92EL89CEO-WTGYLC-8M product image
Abbildung ähnlich

YXC Crystal Oscillators O92EL89CEO-WTGYLC-8M

Hersteller
Herst.-Teilenr.
O92EL89CEO-WTGYLC-8M
LCSC-Nr.
C5346467
Verp.
SMD3225-4P
Kundennummer
Hauptmerkm.
8MHz SMD3225-4P Oscillators
DatenblattYXC Crystal Oscillators O92EL89CEO-WTGYLC-8M
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.1593$ 1.16
200+$ 0.4637$ 92.74
500+$ 0.4486$ 224.30
1,000+$ 0.4395$ 439.50
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerYXC Crystal Oscillators
Verp.SMD3225-4P
Current - Supply-
Operating Temperature-40℃~+125℃
Frequency Stability±110ppm
Output TypeCMOS
Frequency8MHz
Voltage - Supply3.3V

Beschreibung

KI-Übersetzung

YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.

Merkmale

KI-Übersetzung
  • Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
  • PLL supporting wide frequency range operation from 1 MHz to 200 MHz
  • VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
  • CMOS output
  • Stability of ±50 ppm over -40°C to 85°C temperature range
  • Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
  • Maximum operating temperature: -40°C to 125°C

Anwendungen

KI-Übersetzung
  • Routers and switches
  • Two-way radios (walkie-talkies)
  • EV charging stations
  • Printers and multifunction devices
  • Drone applications