LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATI AD202JYATI product image
  • AD202JYATI thumbnail 1
  • AD202JYATI thumbnail 2
  • AD202JYATI thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ATI AD202JYATI

Produttore
ATIAsian Brands
Cod. Prod.
AD202JYATI
Cod. LCSC
C53446559
Imballo
Through Hole
Numero Cliente
Attr. chiave
1~100 30pA -74dB Through Hole Instrumentation, Op Amps, Buffer Amps
Scheda TecnicaATI AD202JYATI
Disponibile: 20
20 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 76.4132$ 76.41
30+$ 72.7531$ 2182.59
Package Standard5/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreATI
ImballoThrough Hole
output typeDifferential
Gain1~100
Operating Temperature-40℃~+85℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)-74dB
-3dB Bandwidth800kHz

Descrizione

Traduzione AI

The AD202JYATI is a high-voltage isolation amplifier designed for a wide range of applications, capable of measuring, processing, or transmitting input signals in a passive configuration. This isolation amplifier features a DIP package and provides signal and power isolation. The AD202JYATI employs internal transformer coupling to achieve complete galvanic isolation between the input and output stages. The amplifier requires no external DC-DC converter, enabling designers to minimize necessary circuit overhead, thereby reducing overall design costs and component costs. Powered directly from a 15V DC supply, the AD202JYATI offers compact size, high accuracy, low power consumption, wide bandwidth, excellent performance, flexible input configuration, and power isolation. The AD202JYATI uses amplitude modulation technology to achieve transformer coupling from signal to DC. The device also incorporates an uncommitted input op-amp and a power transformer that provides an isolated power supply for the op-amp, modulator, and any external loads. The power transformer primary winding is driven by an internally generated 20kHz, 15V peak-to-peak square wave.

Caratteristiche

Traduzione AI
  • Isolated power output
  • Small size: less than 4 channels/inch
  • Non-coupled input amplifier
  • High CMR: 130dB (gain = 100V/V)
  • High accuracy: max nonlinearity ±0.02%
  • High CMV isolation: ±1000V continuous

Applicazioni

Traduzione AI

Applicable to multi-channel data acquisition, current shunt measurement, motor control, process signal isolation, high-voltage instrumentation amplifiers, and related fields.